KEMET Corporation Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSHB21HS-R07550 Common Mode Chokes Dual 55000uH 10kHz 0.7A 1.03Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 55000u(Min) | 10k | 0.7 | 1.03 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R031350 Common Mode Chokes Dual 135000uH 10kHz 0.3A 2.95Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 135000u(Min) | 10k | 0.3 | 2.95 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10H-07330
Common Mode Chokes Dual 33000uH 10kHz 0.7A 0.9Ohm DCR Thru-Hole Tray
|
Von 0,6833 € bis 0,7332 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 33000u(Min) | 10k | 0.7 | 0.9 | 2.4kVAC | 22 | 18 | 13.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR10HS-07265 Common Mode Chokes Dual 26500uH 10kHz 0.7A 0.85Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 26500u(Min) | 10k | 0.7 | 0.85 | 2.4kVAC | 22 | 18 | 13.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10HS-05495
Common Mode Chokes Dual 49500uH 10kHz 0.5A 1.6Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 49500u(Min) | 10k | 0.5 | 1.6 | 2.4kVAC | 22 | 18 | 13.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10HS-30013
Common Mode Chokes Dual 1300uH 10kHz 3A 0.06Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1300u(Min) | 10k | 3 | 0.06 | 2.4kVAC | 22 | 18 | 13.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10HS-10135
Common Mode Chokes Dual 13500uH 10kHz 1A 0.43Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13500u(Min) | 10k | 1 | 0.43 | 2.4kVAC | 22 | 18 | 13.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR10H-05595
Common Mode Chokes Dual 59500uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 59500u(Min) | 10k | 0.5 | 1.7 | 2.4kVAC | 22 | 18 | 13.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSHB21HS-R25044 Common Mode Chokes Dual 4400uH 10kHz 2.5A 0.09Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4400u(Min) | 10k | 2.5 | 0.09 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R30028 Common Mode Chokes Dual 2800uH 10kHz 3A 0.06Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2800u(Min) | 10k | 3 | 0.06 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10H-04910 Common Mode Chokes Dual 91000uH 10kHz 0.4A 2.8Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 91000u(Min) | 10k | 0.4 | 2.8 | 2.4kVAC | 22 | 18 | 13.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10V-07330
Common Mode Chokes Dual 33000uH 10kHz 0.7A 0.9Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 33000u(Min) | 10k | 0.7 | 0.9 | 2.4kVAC | 23.5 | 13 | 21 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR10V-05595
Common Mode Chokes Dual 59500uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 59500u(Min) | 10k | 0.5 | 1.7 | 2.4kVAC | 23.5 | 13 | 21 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR10V-10170
Common Mode Chokes Dual 17000uH 10kHz 1A 0.48Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 17000u(Min) | 10k | 1 | 0.48 | 2.4kVAC | 23.5 | 13 | 21 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NH-08325
Common Mode Chokes Dual 32500uH 10kHz 0.8A 0.47Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 32500u(Min) | 10k | 0.8 | 0.47 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NH-15097
Common Mode Chokes Dual 9700uH 10kHz 1.5A 0.14Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 9700u(Min) | 10k | 1.5 | 0.14 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NH-12175
Common Mode Chokes Dual 17500uH 10kHz 1.2A 0.27Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 17500u(Min) | 10k | 1.2 | 0.27 | 2.4kVAC | 23 | 23 | 14.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NH-10250
Common Mode Chokes Dual 25000uH 10kHz 1A 0.36Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 25000u(Min) | 10k | 1 | 0.36 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NH-M30064
Common Mode Chokes Dual 6400uH 10kHz 3A 0.08Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 6400u(Min) | 10k | 3 | 0.08 | 2.4kVAC | 23 | 23 | 14.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NH-M25103
Common Mode Chokes Dual 10300uH 10kHz 2.5A 0.12Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 10300u(Min) | 10k | 2.5 | 0.12 | 2.4kVAC | 23 | 23 | 14.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NH-M18164
Common Mode Chokes Dual 16400uH 10kHz 1.8A 0.21Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16400u(Min) | 10k | 1.8 | 0.21 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-031590
Common Mode Chokes Dual 159000uH 10kHz 0.3A 2.85Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 159000u(Min) | 10k | 0.3 | 2.85 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-M041350
Common Mode Chokes Dual 135000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 135000u(Min) | 10k | 0.4 | 2 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-041090
Common Mode Chokes Dual 109000uH 10kHz 0.4A 1.8Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 109000u(Min) | 10k | 0.4 | 1.8 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-05570
Common Mode Chokes Dual 57000uH 10kHz 0.5A 1.06Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 57000u(Min) | 10k | 0.5 | 1.06 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No |