KEMET Corporation Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSR21NHS-06385
Common Mode Chokes Dual 38500uH 10kHz 0.6A 0.71Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 38500u(Min) | 10k | 0.6 | 0.71 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-08235
Common Mode Chokes Dual 23500uH 10kHz 0.8A 0.42Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 23500u(Min) | 10k | 0.8 | 0.42 | 2.4kVAC | 23 | 23 | 14.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NV-07405
Common Mode Chokes Dual 40500uH 10kHz 0.7A 0.61Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 40500u(Min) | 10k | 0.7 | 0.61 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-06500
Common Mode Chokes Dual 50000uH 10kHz 0.6A 0.76Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 50000u(Min) | 10k | 0.6 | 0.76 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-05795
Common Mode Chokes Dual 79500uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 79500u(Min) | 10k | 0.5 | 1.2 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-10250
Common Mode Chokes Dual 25000uH 10kHz 1A 0.36Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 25000u(Min) | 10k | 1 | 0.36 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-M15164
Common Mode Chokes Dual 16400uH 10kHz 1.5A 0.23Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16400u(Min) | 10k | 1.5 | 0.23 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-M10475
Common Mode Chokes Dual 47500uH 10kHz 1A 0.58Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 47500u(Min) | 10k | 1 | 0.58 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-M18164 Common Mode Chokes Dual 16400uH 10kHz 1.8A 0.21Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16400u(Min) | 10k | 1.8 | 0.21 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-M08680
Common Mode Chokes Dual 68000uH 10kHz 0.8A 0.8Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 68000u(Min) | 10k | 0.8 | 0.8 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-M051350
Common Mode Chokes Dual 135000uH 10kHz 0.5A 1.9Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 135000u(Min) | 10k | 0.5 | 1.9 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-031590
Common Mode Chokes Dual 159000uH 10kHz 0.3A 2.85Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 159000u(Min) | 10k | 0.3 | 2.85 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-06385
Common Mode Chokes Dual 38500uH 10kHz 0.6A 0.71Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 38500u(Min) | 10k | 0.6 | 0.71 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-10160
Common Mode Chokes Dual 16000uH 10kHz 1A 0.29Ohm DCR Thru-Hole Tray
|
Von 1,1465 € bis 1,2251 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16000u(Min) | 10k | 1 | 0.29 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-08235
Common Mode Chokes Dual 23500uH 10kHz 0.8A 0.42Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 23500u(Min) | 10k | 0.8 | 0.42 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-M12220
Common Mode Chokes Dual 22000uH 10kHz 1.2A 0.35Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 22000u(Min) | 10k | 1.2 | 0.35 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-M15164
Common Mode Chokes Dual 16400uH 10kHz 1.5A 0.23Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16400u(Min) | 10k | 1.5 | 0.23 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH24NHS-50026
Common Mode Chokes Dual 2600uH 10kHz 5A 0.027Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2600u(Min) | 10k | 5 | 0.027 | 2.4kVAC | 25.5 | 25.5 | 18 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSRH24NV-30145 Common Mode Chokes Dual 14500uH 10kHz 3A 0.102Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 14500u(Min) | 10k | 3 | 0.102 | 2.4kVAC | 25.5 | 20 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH24NVS-25130 Common Mode Chokes Dual 13000uH 10kHz 2.5A 0.111Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13000u(Min) | 10k | 2.5 | 0.111 | 2.4kVAC | 25.5 | 20 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||
SU10VFCR03370 Common Mode Chokes Dual 37000uH 1kHz 0.3A 4.2Ohm DCR Thru-Hole |
Von 0,6813 € bis 0,7249 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 37000u(Min) | 1k | 0.3 | 4.2 | 2.4kVAC | 18 | 15.5 | 15 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SU10VD-20010
Common Mode Chokes Dual 10uH 1kHz 2A 0.1Ohm DCR Thru-Hole Tray
|
Von 0,8901 € bis 0,9526 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 10u(Min) | 1k | 2 | 0.1 | 2.4kVAC | 18 | 16 | 20 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SU9H-01100 Common Mode Chokes Dual 10000uH 1kHz 0.1A 8Ohm DCR Thru-Hole |
Von 0,8612 € bis 0,8943 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 10000u(Min) | 1k | 0.1 | 8 | 2.4kVAC | 17 | 15.5 | 12.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SU9H-03050 Common Mode Chokes Dual 5000uH 1kHz 0.3A 3Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5000u(Min) | 1k | 0.3 | 3 | 2.4kVAC | 17 | 15.5 | 12.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SU9H-07010 Common Mode Chokes Dual 1000uH 1kHz 0.7A 0.6Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1000u(Min) | 1k | 0.7 | 0.6 | 2.4kVAC | 17 | 15.5 | 12.5 | No | No | No | No | EAR99 | No |