KEMET Corporation Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SU9H-05020 Common Mode Chokes Dual 2000uH 1kHz 0.5A 1Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2000u(Min) | 1k | 0.5 | 1 | 2.4kVAC | 17 | 15.5 | 12.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SU10VFC-R20010
Common Mode Chokes Dual 1000uH 1kHz 2A 0.15Ohm DCR Thru-Hole
|
Von 0,9313 € bis 1,0009 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1000u(Min) | 1k | 2 | 0.15 | 2.4kVAC | 18 | 15.5 | 15 | Unknown | No | No | No | No | EAR99 | No | ||||||
SU10VFC-R13025
Common Mode Chokes Dual 2500uH 1kHz 1.3A 0.3Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2500u(Min) | 1k | 1.3 | 0.3 | 2.4kVAC | 18 | 15.5 | 15 | Unknown | No | No | No | No | EAR99 | No | ||||||
SU9V-03050 Common Mode Chokes Dual 5000uH 1kHz 0.3A 3Ohm DCR Thru-Hole Tray |
Von 0,4369 € bis 0,4413 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5000u(Min) | 1k | 0.3 | 3 | 2.4kVAC | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SU9V-02080 Common Mode Chokes Dual 8000uH 1kHz 0.2A 6Ohm DCR Thru-Hole |
Von 0,7136 € bis 0,7332 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 8000u(Min) | 1k | 0.2 | 6 | 2.4kVAC | 17 | 11 | 17 | Unknown | No | No | No | No | EAR99 | No | ||||||
SU9V-R02140 Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole |
Von 0,8224 € bis 1,0088 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 14000u(Min) | 1k | 0.2 | 6 | 2.4kVAC | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SU9V-R10008 Common Mode Chokes Dual 800uH 1kHz 1A 0.3Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 800u(Min) | 1k | 1 | 0.3 | 2.4kVAC | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SU9V-R05034 Common Mode Chokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole |
Von 0,4564 € bis 0,4902 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3400u(Min) | 1k | 0.5 | 1 | 2.4kVAC | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SU9V-R03090 Common Mode Chokes Dual 9000uH 1kHz 0.3A 3Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 9000u(Min) | 1k | 0.3 | 3 | 2.4kVAC | 17 | 11 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
UAL11H07120CH0
Common Mode Chokes Dual 12000uH 1kHz 0.7A 0.9Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 12000u(Min) | 1k | 0.7 | 0.9 | 2.4kVAC | 22 | 21.5 | 17 | Unknown | No | No | No | No | EAR99 | No | ||||||
UAL11HR10093CH
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 9300u(Min) | 1k | 1 | 0.44 | 2.4kVAC | 22 | 21.5 | 17 | No | Unknown | No | No | No | No | EAR99 | No | |||||
UAL26VR1202200
Common Mode Chokes Dual 22000uH 1kHz 1.2A 0.55Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 22000u(Min) | 1k | 1.2 | 0.55 | 2.4kVAC | 27 | 21.5 | 31.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
UALSC0106G0000
Common Mode Chokes Dual 600uH 100kHz 1A 0.06Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 600u(Min) | 100k | 1 | 0.06 | 2.4kVAC | 17.5 | 14 | 17.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
UALSU10VR13025
Common Mode Chokes Dual 2500uH 1kHz 1.3A 0.3Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2500u(Min) | 1k | 1.3 | 0.3 | 2.4kVAC | 18 | 15.5 | 15 | No | Unknown | No | No | No | No | EAR99 | No | |||||
UALSU9V0305000
Common Mode Chokes Dual 5000uH 1kHz 0.3A 3Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5000u(Min) | 1k | 0.3 | 3 | 2.4kVAC | 17 | 11 | 17 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SC-15-05J Common Mode Chokes Dual 500uH 100kHz 15A 0.008Ohm DCR Thru-Hole |
Bestand
1.212
3,7228 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 500u(Min) | 100k | 15 | 0.008 | 2.4kVAC | 34 | 23 | 33 | Unknown | No | No | No | No | EAR99 | No | ||||||
SC-10-20J Common Mode Chokes Dual 2000uH 100kHz 10A 0.022Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2000u(Min) | 100k | 10 | 0.022 | 2.4kVAC | 42 | 29 | 44 | Unknown | No | No | No | No | EAR99 | No | ||||||
SCR-050-0R9A070J Common Mode Chokes Dual 7000uH 10kHz 5A 0.047Ohm DCR Thru-Hole Tray |
Bestand
20.000
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 7000u(Min) | 10k | 5 | 0.047 | 2.4kVAC | 29 | 23 | 29 | Tray | No | No | No | No | EAR99 | No | ||||||
SCR-040-0R8A100J Common Mode Chokes Dual 10000uH 10kHz 4A 0.066Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 10000u(Min) | 10k | 4 | 0.066 | 2.4kVAC | 29 | 29 | 23 | Tray | No | No | No | No | EAR99 | No | ||||||
SCR-040-0R8A100JH
Common Mode Chokes Dual 10000uH 10kHz 4A 0.066Ohm DCR Thru-Hole Tray
|
Von 2,4006 € bis 2,5569 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 10000u(Min) | 10k | 4 | 0.066 | 2.4kVAC | 29 | 27 | 23 | Tray | No | No | No | No | EAR99 | No | ||||||
SCR-030-0R6A170JH
Common Mode Chokes Dual 15000uH 10kHz 3A 0.138Ohm DCR Thru-Hole Tray
|
Von 2,9429 € bis 3,0718 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 15000u(Min) | 10k | 3 | 0.138 | 2.4kVAC | 29 | 27 | 23 | Tray | No | No | No | No | EAR99 | No | ||||||
SS11VL-R17036 Common Mode Chokes Dual 3600uH 1kHz 1.7A 0.19Ohm DCR Thru-Hole |
Von 0,9787 € bis 1,0207 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3600u(Min) | 1k | 1.7 | 0.19 | 2.4kVAC | 23 | 15.5 | 20.5 | No | No | No | No | EAR99 | No | |||||||
SS17VA-R10025
Common Mode Chokes Dual 2500uH 1kHz 1A 0.38Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2500u(Min) | 1k | 1 | 0.38 | 2.4kVAC | 18 | 13 | 16.1 | Unknown | No | No | No | No | EAR99 | No | ||||||
SS21V-R070260 Common Mode Chokes Dual 26000uH 1kHz 0.7A 1.1Ohm DCR Thru-Hole |
Von 1,2318 € bis 1,2849 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 26000u(Min) | 1k | 0.7 | 1.1 | 2.4kVAC | 21.6 | 17.8 | 25.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SS30V-300054 Common Mode Chokes Dual 5400uH 1kHz 3A 0.12Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5400u(Min) | 1k | 3 | 0.12 | 2.4kVAC | 32 | 23.5 | 34 | No | Unknown | No | No | No | No | EAR99 | No |