KEMET Corporation Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSHB10H-R06400 Common Mode Chokes Dual 40000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 40000u(Min) | 10k | 0.6 | 1.3 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10H-R10151 Common Mode Chokes Dual 15100uH 10kHz 1A 0.48Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 15100u(Min) | 10k | 1 | 0.48 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10H-07120 Common Mode Chokes Dual 12000uH 10kHz 0.7A 0.9Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 12000u(Min) | 10k | 0.7 | 0.9 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10H-08082 Common Mode Chokes Dual 8200uH 10kHz 0.8A 0.64Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 8200u(Min) | 10k | 0.8 | 0.64 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10H-R08194 Common Mode Chokes Dual 19400uH 10kHz 0.8A 0.64Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 19400u(Min) | 10k | 0.8 | 0.64 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10HS-13030 Common Mode Chokes Dual 3000uH 10kHz 1.3A 0.25Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3000u(Min) | 10k | 1.3 | 0.25 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21H-R031580 Common Mode Chokes Dual 158000uH 10kHz 0.3A 3.2Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 158000u(Min) | 10k | 0.3 | 3.2 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21H-18054 Common Mode Chokes Dual 5400uH 10kHz 1.8A 0.22Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5400u(Min) | 10k | 1.8 | 0.22 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10HS-R30015 Common Mode Chokes Dual 1500uH 10kHz 3A 0.06Ohm DCR Thru-Hole Tray |
Von 0,9824 € bis 1,0674 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1500u(Min) | 10k | 3 | 0.06 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21H-05535 Common Mode Chokes Dual 53500uH 10kHz 0.5A 2.1Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 53500u(Min) | 10k | 0.5 | 2.1 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21H-03770 Common Mode Chokes Dual 77000uH 10kHz 0.3A 3.2Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 77000u(Min) | 10k | 0.3 | 3.2 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-12110 Common Mode Chokes Dual 11000uH 10kHz 1.2A 0.43Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 11000u(Min) | 10k | 1.2 | 0.43 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-07267 Common Mode Chokes Dual 26700uH 10kHz 0.7A 1.03Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 26700u(Min) | 10k | 0.7 | 1.03 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-06378 Common Mode Chokes Dual 37800uH 10kHz 0.6A 1.48Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 37800u(Min) | 10k | 0.6 | 1.48 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-18046 Common Mode Chokes Dual 4600uH 10kHz 1.8A 0.2Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4600u(Min) | 10k | 1.8 | 0.2 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-20034 Common Mode Chokes Dual 3400uH 10kHz 2A 0.14Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3400u(Min) | 10k | 2 | 0.14 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-25021 Common Mode Chokes Dual 2100uH 10kHz 2.5A 0.09Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 2100u(Min) | 10k | 2.5 | 0.09 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R15130 Common Mode Chokes Dual 13000uH 10kHz 1.5A 0.28Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13000u(Min) | 10k | 1.5 | 0.28 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R12220 Common Mode Chokes Dual 22000uH 10kHz 1.2A 0.43Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 22000u(Min) | 10k | 1.2 | 0.43 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R18095 Common Mode Chokes Dual 9500uH 10kHz 1.8A 0.2Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 9500u(Min) | 10k | 1.8 | 0.2 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R10300 Common Mode Chokes Dual 30000uH 10kHz 1A 0.57Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 30000u(Min) | 10k | 1 | 0.57 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR10H-13097 Common Mode Chokes Dual 9700uH 10kHz 1.3A 0.27Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 9700u(Min) | 10k | 1.3 | 0.27 | 2.4kVAC | 22 | 18 | 13.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NH-M031900
Common Mode Chokes Dual 190000uH 10kHz 0.3A 2.9Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 190000u(Min) | 10k | 0.3 | 2.9 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NH-M061200
Common Mode Chokes Dual 120000uH 10kHz 0.6A 1.5Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 120000u(Min) | 10k | 0.6 | 1.5 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NH-M041500
Common Mode Chokes Dual 150000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 150000u(Min) | 10k | 0.4 | 2 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No |