KEMET Corporation Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSR10VS-11110 Common Mode Chokes Dual 11000uH 10kHz 1.1A 0.33Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 11000u(Min) | 10k | 1.1 | 0.33 | 2.4kVAC | 23.5 | 13 | 21 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR10VS-10135
Common Mode Chokes Dual 13500uH 10kHz 1A 0.43Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13500u(Min) | 10k | 1 | 0.43 | 2.4kVAC | 23.5 | 13 | 21 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21HS-12115
Common Mode Chokes Dual 11500uH 10kHz 1.2A 0.27Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 11500u(Min) | 10k | 1.2 | 0.27 | 2.4kVAC | 23 | 23 | 14.5 | No | No | No | No | EAR99 | No | |||||||
SSR21NH-M12345 Common Mode Chokes Dual 34500uH 10kHz 1.2A 0.43Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 34500u(Min) | 10k | 1.2 | 0.43 | 2.4kVAC | 23 | 23 | 14.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NHS-10160
Common Mode Chokes Dual 16000uH 10kHz 1A 0.29Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16000u(Min) | 10k | 1 | 0.29 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-20034
Common Mode Chokes Dual 3400uH 10kHz 2A 0.07Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3400u(Min) | 10k | 2 | 0.07 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NHS-M20103
Common Mode Chokes Dual 10300uH 10kHz 2A 0.15Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 10300u(Min) | 10k | 2 | 0.15 | 2.4kVAC | 23 | 23 | 14.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSR21NHS-M30041
Common Mode Chokes Dual 4100uH 10kHz 3A 0.07Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4100u(Min) | 10k | 3 | 0.07 | 2.4kVAC | 23 | 23 | 14.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-20034
Common Mode Chokes Dual 3400uH 10kHz 2A 0.07Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3400u(Min) | 10k | 2 | 0.07 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-12135
Common Mode Chokes Dual 13500uH 10kHz 1.2A 0.24Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13500u(Min) | 10k | 1.2 | 0.24 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-13110
Common Mode Chokes Dual 11000uH 10kHz 1.3A 0.19Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 11000u(Min) | 10k | 1.3 | 0.19 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NVS-041090
Common Mode Chokes Dual 109000uH 10kHz 0.4A 1.8Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 109000u(Min) | 10k | 0.4 | 1.8 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-M35047
Common Mode Chokes Dual 4700uH 10kHz 3.5A 0.06Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4700u(Min) | 10k | 3.5 | 0.06 | 2.4kVAC | 22 | 16 | 27 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
SSRH24NH-12655
Common Mode Chokes Dual 65500uH 10kHz 1.2A 0.475Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 65500u(Min) | 10k | 1.2 | 0.475 | 2.4kVAC | 25.5 | 25.5 | 18 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH24NVS-16320
Common Mode Chokes Dual 32000uH 10kHz 1.6A 0.265Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 32000u(Min) | 10k | 1.6 | 0.265 | 2.4kVAC | 25.5 | 20 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH24NV-45059 Common Mode Chokes Dual 5900uH 10kHz 4.5A 0.048Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 5900u(Min) | 10k | 4.5 | 0.048 | 2.4kVAC | 25.5 | 20 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH24NHS-25130
Common Mode Chokes Dual 13000uH 10kHz 2.5A 0.111Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13000u(Min) | 10k | 2.5 | 0.111 | 2.4kVAC | 25.5 | 25.5 | 18 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH24NH-40069
Common Mode Chokes Dual 6900uH 10kHz 4A 0.057Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 6900u(Min) | 10k | 4 | 0.057 | 2.4kVAC | 25.5 | 25.5 | 18 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7H-M07196 Common Mode Chokes Dual 19600uH 10kHz 0.7A 0.71Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 19600u(Min) | 10k | 0.7 | 0.71 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7H-M11081 Common Mode Chokes Dual 8100uH 10kHz 1.1A 0.27Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 8100u(Min) | 10k | 1.1 | 0.27 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7H-M06237 Common Mode Chokes Dual 23700uH 10kHz 0.6A 0.78Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 23700u(Min) | 10k | 0.6 | 0.78 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7H-M08169
Common Mode Chokes Dual 16900uH 10kHz 0.8A 0.56Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 16900u(Min) | 10k | 0.8 | 0.56 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7HS-M05324
Common Mode Chokes Dual 32400uH 10kHz 0.5A 1.21Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 32400u(Min) | 10k | 0.5 | 1.21 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7HS-M13046 Common Mode Chokes Dual 4600uH 10kHz 1.3A 0.18Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 4600u(Min) | 10k | 1.3 | 0.18 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSRH7HS-M10084 Common Mode Chokes Dual 8400uH 10kHz 1A 0.32Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 8400u(Min) | 10k | 1 | 0.32 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No |