KEMET Corporation Gleichtakt-Drosseln
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Configuration | Number of Lines | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSRH24NV-20310 Common Mode Chokes Dual 31000uH 10kHz 2A 0.214Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 31000u(Min) | 10k | 2 | 0.214 | 2.4kVAC | 25.5 | 20 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB10HS-R07230 Common Mode Chokes Dual 23000uH 10kHz 0.7A 0.81Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 23000u(Min) | 10k | 0.7 | 0.81 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SCF29XV-060-1R1A036JV
Common Mode Chokes Dual 14200uH 100kHz 6A 0.0272Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
Von 8,963 € bis 9,4768 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 14200u | 100k | 6 | 0.0272(Typ) | 2.4kVAC | 39 | 21.4 | 37.7 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
UALSB2SR103000
Common Mode Chokes Dual 30000uH 10kHz 1A 0.57Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | ||||||||||||||||||
UALSU9HF050300
Common Mode Chokes Dual 3000uH 1kHz 0.5A 1Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 3000u(Min) | 1k | 0.5 | 1 | 2.4kVAC | 17 | 15.5 | 12 | Unknown | No | No | No | No | EAR99 | No | ||||||
SSHB10HS-R06330 Common Mode Chokes Dual 33000uH 10kHz 0.6A 1.17Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 33000u(Min) | 10k | 0.6 | 1.17 | 2.4kVAC | 22 | 17 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
UALSB212145000
Common Mode Chokes Dual 14500uH 10kHz 1.2A 0.49Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | ||||||||||||||||||
SS11VL-30006 Common Mode Chokes Dual 600uH 1kHz 3A 0.06Ohm DCR Thru-Hole |
Von 0,9547 € bis 0,9958 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 600u(Min) | 1k | 3 | 0.06 | 2.4kVAC | 23 | 15.5 | 20.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
SSHB21H-12145 Common Mode Chokes Dual 14500uH 10kHz 1.2A 0.49Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 14500u(Min) | 10k | 1.2 | 0.49 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
SSHB21HS-R08410 Common Mode Chokes Dual 41000uH 10kHz 0.8A 0.78Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 41000u(Min) | 10k | 0.8 | 0.78 | 2.4kVAC | 26 | 23 | 15.5 | Tray | No | No | No | No | EAR99 | No | ||||||
UAL21VR0505400
Common Mode Chokes Dual 54000uH 1kHz 0.5A 2.4Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 54000u(Min) | 1k | 0.5 | 2.4 | 2.4kVAC | 21.6 | 17.8 | 25.5 | Unknown | No | No | No | No | EAR99 | No | ||||||
UAL30VR2001320
Common Mode Chokes Dual 13200uH 1kHz 2A 0.21Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13200u(Min) | 1k | 2 | 0.21 | 2.4kVAC | 32 | 23.5 | 34 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SSRH24NV-35086
Common Mode Chokes Dual 8600uH 10kHz 3.5A 0.078Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 8600u(Min) | 10k | 3.5 | 0.078 | 2.4kVAC | 25.5 | 20 | 31 | Tray | No | No | No | No | EAR99 | No | ||||||
UAL26VR0804700
Common Mode Chokes Dual 47000uH 1kHz 0.8A 1Ohm DCR Thru-Hole
|
|
KEMET Corporation | Gleichtakt-Drosseln | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
SCF25XV-050-1R0A027JV
Common Mode Chokes Dual 17800uH 100kHz 5A 0.03059Ohm DCR Thru-Hole Automotive AEC-Q200 Tray
|
Von 6,5115 € bis 6,7415 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 17800u | 100k | 5 | 0.03059(Typ) | 2.4kVAC | 34 | 26 | 33.5 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
UALR10H1705800
Common Mode Chokes Dual 5800uH 10kHz 1.7A 0.18Ohm DCR Thru-Hole Tray
|
Von 0,9139 € bis 0,9904 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | ||||||||||||||||||
SSR10H-30016 Common Mode Chokes Dual 1600uH 10kHz 3A 0.06Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1600u(Min) | 10k | 3 | 0.06 | 2.4kVAC | 22 | 18 | 13.5 | Tray | Unknown | No | No | No | No | EAR99 | No | |||||
UALBG1R6C016J0
Common Mode Chokes Dual 1600uH 10kHz 35A 0.0035Ohm DCR Thru-Hole Tray
|
Von 17,7372 € bis 19,2758 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1600u(Min) | 10k | 35 | 0.0035 | 2.4kVAC | 61 | 39 | 59 | Tray | No | No | No | No | EAR99 | No | ||||||
UALR10HS063850
Common Mode Chokes Dual 38500uH 10kHz 0.6A 1.2Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | ||||||||||||||||||
SU10VFC-R15019 Common Mode Chokes Dual 1900uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 1900u(Min) | 1k | 1.5 | 0.24 | 2.4kVAC | 18 | 15.5 | 15 | Unknown | No | No | No | No | EAR99 | No | ||||||
SS11VL-R08125 Common Mode Chokes Dual 12500uH 1kHz 0.8A 0.74Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 12500u(Min) | 1k | 0.8 | 0.74 | 2.4kVAC | 23 | 15.5 | 20.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SS21V-R080200 Common Mode Chokes Dual 20000uH 1kHz 0.8A 0.8Ohm DCR Thru-Hole |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 20000u(Min) | 1k | 0.8 | 0.8 | 2.4kVAC | 21.5 | 17.5 | 25.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SCF29XV-050-1R0A044JH Common Mode Chokes Dual 21200uH 100kHz 5A 0.0399Ohm DCR Thru-Hole Automotive AEC-Q200 Tray |
Von 8,2282 € bis 8,7276 €
pro Stück
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 21200u | 100k | 5 | 0.0399(Typ) | 2.4kVAC | 39 | 37.2 | 21.9 | Tray | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
SSRH7HS-M08134 Common Mode Chokes Dual 13400uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole Tray |
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 13400u(Min) | 10k | 0.8 | 0.5 | 2.4kVAC | 18 | 14.5 | 12 | Tray | No | No | No | No | EAR99 | No | ||||||
SSR21NV-08325
Common Mode Chokes Dual 32500uH 10kHz 0.8A 0.47Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | Gleichtakt-Drosseln | Power Line | Dual | 2 | 32500u(Min) | 10k | 0.8 | 0.47 | 2.4kVAC | 22 | 16 | 27 | Tray | No | No | No | No | EAR99 | No |