KEMET Corporation Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
USRUA20450NU00
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 8mm)) THT
|
|
KEMET Corporation | Signalrelais | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EB2-12NU
Signal Relay 12VDC 1A DPDT( (14.3mm 11.5mm 7.5mm)) SMD
|
Von 1,2041 € bis 1,2129 €
pro Stück
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
USREE20450NUHL
Signal Relay 4.5VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | EAR99 | No |