KEMET Corporation Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EE2-12SNU
Signal Relay 12VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UD2-3NUN-L
Signal Relay 3VDC 1A DPDT(10.6x6.8x6)mm SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EC2-5NU Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UB2-5NUN
Signal Relay 5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UB2-3NUN-L Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
USRUA20450NU00
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 8mm)) THT
|
|
KEMET Corporation | Signalrelais | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EC2-5NJ Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT |
|
KEMET Corporation | Signalrelais | DPDT | 2 Form C | 5 | 28.08 | 178 | 3.75VDC | 0.5VDC | 250 | 220 | 2 | 2 | Non-Latching | 60W|125VA | Through Hole | PC Pin | 8 | Bulk | DIP | N/A | 15 | 9.4 | 7.5 | No | No | No | EAR99 | No | |||||||
EE2-3SNU-L
Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | DPDT | 2 Form C | 3 | 33.3 | 90 | 2.25VDC | 250 | 220 | 2 | 2 | Latching Single Coil | 60W|125VA | Surface Mount | Gull Wing | 8 | Tape and Reel | N/A | 1.9 | 15 | 10 | 9.5 | No | No | No | No | EAR99 | No | |||||||
USRUD2045SNUNL
Signal Relay 4.5VDC 1A DPDT(10.6x6.8x6)mm SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UD2-12NUN-L Signal Relay 12VDC 1A DPDT(10.6x6.8x6)mm SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EE2-12NU-L
Signal Relay 12VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
Bestand
2.000
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UB2-5NE-L Signal Relay 5VDC 1A DPDT( (10.6mm 7.4mm 8.8mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UC2-3NE Signal Relay 3VDC 1A DPDT( (10.6mm 6.5mm 5.3mm)) THT |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EE2-4.5NU
Signal Relay 4.5VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UD2-3NUN Miniature Signal Relays |
|
KEMET Corporation | Signalrelais | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
EE2-3SNU
Miniature Signal Relays
|
|
KEMET Corporation | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
EC2-4.5SNJ
Signal Relay 4.5VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EE2-5TNUH-L
Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EE2-3TNU-L
Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UD2-4.5NE-L
Signal Relay 4.5VDC 1A DPDT(10.6x8.4x5.45)mm SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
USRUB20500NU0L
Signal Relay 5VDC 1A DPDT( (10.6mm 7.4mm 8.8mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UB2-5SNU-L Signal Relay 5VDC 1A DPDT( (10.6mm 7.4mm 9mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
UD2-5NU-L
Signal Relay 5VDC 1A DPDT(10.6x5.45x8.4)mm SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
EC2-24SNU
Signal Relay 24VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
|
|
KEMET Corporation | Signalrelais | DPDT | 2 Form C | 24 | 6.25 | 3.84K | 18VDC | 250 | 220 | 2 | 2 | Latching Single Coil | 60W|125VA | Through Hole | PC Pin | 8 | Bulk | DIP | 1.9 | 15 | 9.4 | 7.5 | No | No | No | No | EAR99 | No | |||||||
UB2-5SNUN-L Signal Relay 5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No |