KEMET Corporation Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | Electrical Life - (Cycles) | Package Type | Number of Terminals | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
USREA20500NU00
Signal Relay 5VDC 1A DPDT( (14.3mm 11.5mm 5.4mm)) THT
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UD2-5NU-L
Signal Relay 5VDC 1A DPDT(10.6x5.45x8.4)mm SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EC2-4.5NU Signal Relay 4.5VDC 2A DPDT(15x7.5x9.4)mm THT |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ET1-B3M1S
Electromechanical Relay 12VDC 225Ohm 25A SPDT(14x12.8x10.5)mm THT Relay
|
|
KEMET Corporation | Sonstige Relais | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
UB2-12NUN Miniature Signal Relays |
|
KEMET Corporation | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||||
EE2-3SNU-L
Signal Relay 3VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | DPDT | 3 | 2 Form C | 33.3 | 90 | 220 | 250 | 9.5 | 2 | Surface Mount | 60W|125VA | Latching Single Coil | 2 | 2.25VDC | 1000000 | N/A | 8 | Active | Gull Wing | 1.9 | 15 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||
EP2-3N1S
Electromechanical Relay 12VDC 225Ohm 25A SPDT/SPDT(23.8x16.2x16)mm THT Relay
|
|
KEMET Corporation | Sonstige Relais | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
UB2-12NUN-L Signal Relay 12VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UB2-12SNUN Miniature Signal Relays |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EB2-3TNU
Signal Relay 3VDC 1A DPDT( (14.3mm 11.5mm 7.5mm)) SMD
|
|
KEMET Corporation | Signalrelais | Tube | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
EE2-3SNUH
Signal Relay 3VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UD2-5NEN Signal Relay 5VDC 1A DPDT( (10.6mm 6.8mm 6mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EC2-12NJ
Signal Relay 12VDC 2A DPDT(15x7.5x9.4)mm THT
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UB2-4.5NUN Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EC2-24SNU
Signal Relay 24VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
|
|
KEMET Corporation | Signalrelais | DPDT | 24 | 2 Form C | 6.25 | 3.84K | 220 | 250 | 7.5 | 2 | Through Hole | 60W|125VA | Latching Single Coil | 2 | 18VDC | 1000000 | DIP | 8 | Active | PC Pin | 1.9 | 15 | 9.4 | Bulk | No | No | No | No | EAR99 | No | |||||||
UB2-3NUN-L Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 9mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EC2-5NU Signal Relay 5VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
USREC22400NU00
Signal Relay 24VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
USREE20450NUHL
Signal Relay 4.5VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
EE2-12SNU-L Signal Relay 12VDC 2A DPDT( (15mm 9.5mm 10mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-24NUH Signal Relay 24VDC 2A DPDT(15x7.5x10)mm SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EE2-3TNUH-L Signal Relay 3VDC 2A DPDT( (15mm 7.5mm 10mm)) SMD |
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
UD2-12NU
Signal Relay 12VDC 1A DPDT( (10.6mm 8.4mm 5.45mm)) SMD
|
|
KEMET Corporation | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EA2-12NJ
Signal Relay 12VDC 1A DPDT( (14.2mm 9.2mm 5.4mm)) THT
|
|
KEMET Corporation | Signalrelais | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 220 | 1.2VDC | 250 | 9.2 | 1 | 30W|62.5VA | Non-Latching | 2 | 9VDC | DIP | 10 | Active | PC Pin | 1.5 | 14.2 | 5.4 | Bulk | No | No | No | No | EAR99 | No | ||||||||
UD2-4.5NU Signal Relay 4.5VDC 1A DPDT(10.6x8.4x5.45)mm SMD |
|
KEMET Corporation | Signalrelais | No | No | No | EAR99 |