KEMET Corporation Widerstände
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Resistance Value - (Ohm) | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Case Style | Special Features | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M3253504E1A682FDMB-7956
Res Thin Film 1206 100 Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD Waffle
|
|
KEMET Corporation | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
M3253504E2Z474KRTB-7505
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R
|
|
KEMET Corporation | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
D55342E07B845AR
Res Thin Film 1206 845 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD
|
|
KEMET Corporation | Widerstand, fest, Oberflächenmontage, einzeln | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CRCW040222K1FKED
Res Thick Film 0402 22.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive
|
|
KEMET Corporation | Widerstand, fest, Oberflächenmontage, einzeln | 22.1K | 1% | No | 1 | Thick Film | ±100 | Pad | No | Conformal Coated | High Reliability|High Stability | No | Rectangular | 0402 | 0.35 | 0.5 | Tape and Reel | Unknown | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||
M3253504E2B393KRTB-7505
Res Thin Film 1206 2.49K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R
|
|
KEMET Corporation | Widerstand, fest, Oberflächenmontage, einzeln | No | Unknown | No | No | No | EAR99 | Yes | Yes |