knitter-switch DIP Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SBP 9104 T
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 3000Cycles 2.54mm SMD T/R
|
|
knitter-switch | DIP-Schalter | DIP Switch | SPST | Piano | OFF ON | 4 | 2000 | 3000/Switch | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 50 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
DBS2102
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
|
Bestand
304
|
knitter-switch | DIP-Schalter | Dual-In-Line Switch | SPST | Raised Slide | OFF ON | 2 | 2000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 50 | No | No | Unknown | Unknown | Unknown | EAR99 | No |