KOA Corporation Kondensator-Netzwerke und -Anordnungen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Resistance Value - (Ohm) | Resistance Tolerance | Dielectric | Power Rating - (W) | Material | Number of Capacitors | Number of Elements | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ACBQ20TTEB101K/101M
Cap RC Network 100pF 20V 20% 100 Ohm 10% 1/10W 18R/18C 155°C T/R
|
|
KOA Corporation | Kondensator, RC-Netzwerke | 100pF | 20% | 20VDC | 100 | 10% | 18R/18C | Dual-In-Line | Gull Wing | 20 | 0.635 | 8.66 X 5.99 X 1.6 | Tape and Reel | QSOP | No | Unknown | No | No | No | No | EAR99 | No | |||||||
MCA1J4X7RHTTD103K
Cap Ceramic Array 0.01uF 50V X7R 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
|
KOA Corporation | Kondensator-Array | Array | 0.01uF | 50VDC | 10% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.8 | 3.2 X 1.6 X 0.8 | Tape and Reel | 1206 | No | No | No | No | No | EAR99 | No | |||||||
AABQ24TTEB
Cap RC Network 220pF 20% 2.2K Ohm/33 Ohm 10% 1/10W 18R/9C 125°C T/R
|
|
KOA Corporation | Kondensator, RC-Netzwerke | 220pF | 20% | 2.2K/33 | 10% | 18R/9C | Flat | 24 | 0.635 | 8.66 X 5.99 | Tape and Reel | QSOP | No | No | No | No | No | EAR99 | No |