Lite-On Technology Gleichrichter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
US1A
Diode Switching 50V 1A 2-Pin SMA
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 50 | 1 | 30 | 1 | 5 | 50 | EAR99 | No | ||||||||||||||||
LTTH1006LFW HYPER-FAST GLASS PASSIVATED RECTIFIER Automotive AEC-Q101 |
|
Lite-On Technology | Gleichrichter | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
FB5150D SCHOTTKY BARRIER RECTIFIER FORWARD CURRENT - 5 AMPERES |
|
Lite-On Technology | Gleichrichter | Tape and Reel | 2 | Case F3-D | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
1N4007 Rectifier Diode Switching 1KV 1A 5000ns 2-Pin DO-41 |
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 1000 | 1@Ta=75C | 30 | 1 | 10 | 5000 | EAR99 | Yes | Yes | |||||||||||||||
MBR1660 Diode Schottky 60V 16A 2-Pin(2+Tab) TO-220AC |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 60 | 16 | 150 | 0.75 | 1000 | EAR99 | No | |||||||||||||||||
RS1G
Diode Switching 400V 1A 2-Pin SMA
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 400 | 1 | 30 | 1.3 | 5 | 150 | EAR99 | No | ||||||||||||||||
FS2MD GLASS PASSIVATED RECTIFIERS FORWARD CURRENT - 2 AMPERE |
|
Lite-On Technology | Gleichrichter | No | |||||||||||||||||||||||||
LTTH806LF Diode Switching 600V 8A 2-Pin(2+Tab) ITO-220AC |
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 600 | 8 | 120 | 1.3 | 8 | 70 | EAR99 | No | ||||||||||||||||
S2AA Surface Mount Glass Passivated Rectifier |
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 50 | 1.5 | 50 | 1.15 | 5 | 2 | SMA | DO-214-AC | No | No | No | No | ||||||||||||
FB160E SCHOTTKY BARRIER RECTIFIER FORWARD CURRENT - 1 AMPERES |
|
Lite-On Technology | Gleichrichter | 2 | Case F1A | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
B350A
Diode Schottky 50V 3A Automotive 2-Pin SMA
|
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 50 | 3 | 100 | 0.7 | 50 | EAR99 | No | |||||||||||||||||
1N5395
Diode Switching 400V 1.5A 2-Pin DO-15
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 400 | 1.5 | 50 | 1.1 | 5 | EAR99 | No | |||||||||||||||||
1N5407G Diode Switching 800V 3A 2-Pin DO-201AD |
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 800 | 3@Ta=55C | 125 | 1.1 | 5 | EAR99 | No | |||||||||||||||||
LS4148WS Diode Small Signal Switching 75V 0.15A 2-Pin Case 0805(2012Metric) |
|
Lite-On Technology | Gleichrichter | Small Signal Switching Diode | Single | 75 | 0.15 | 2 | 1@0.01A | 5 | 400 | 4 | 2 | Case 0805(2012Metric) | Flat Chip | No | No | No | No | EAR99 | No | ||||||||
B230A
Diode Schottky 30V 2A 2-Pin SMA
|
|
Lite-On Technology | Gleichrichter | 2 | SMA | DO-214-AC | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
LTTH806SDFW Diode Switching 600V 8A |
|
Lite-On Technology | Gleichrichter | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
B330
Diode Schottky 30V 3A 2-Pin SMC
|
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 30 | 3 | 100 | 0.5 | 150 | EAR99 | No | |||||||||||||||||
UF1007
Diode Switching 1KV 1A 2-Pin DO-41
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 1000 | 1@Ta=55C | 30 | 1.7 | 5 | 75 | EAR99 | No | ||||||||||||||||
FES1DE FAST RECOVERY RECTIFIERS FORWARD CURRENT - 1.0 AMPERES Automotive AEC-Q101 |
|
Lite-On Technology | Gleichrichter | 2 | Case F1A | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
PR1504
Diode Switching 400V 1.5A 2-Pin DO-15
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 400 | 1.5@Ta=50C | 50 | 1.2 | 5 | 150 | EAR99 | No | ||||||||||||||||
FRS1ME Rectifier Diode Switching 1KV 1A 500ns 2-Pin Case F1A |
|
Lite-On Technology | Gleichrichter | 2 | Case F1A | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
UG1006
Diode Switching 800V 1A 2-Pin DO-41
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 800 | 1@Ta=55C | 30 | 1.7 | 5 | 75 | EAR99 | No | ||||||||||||||||
FUS1JD Diode Switching 600V 1A 2-Pin Case F3-D T/R |
|
Lite-On Technology | Gleichrichter | 2 | Case F3-D | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SBL1040 Diode Schottky 40V 10A 2-Pin(2+Tab) TO-220AC |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 40 | 10 | 250 | 0.6 | 1000 | EAR99 | Yes | Yes | ||||||||||||||||
PR1007G
Diode Switching 1KV 1A 2-Pin DO-41
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 1000 | 1@Ta=55C | 30 | 1.3 | 5 | 500 | EAR99 | Yes | Yes |