Lite-On Technology HF-Dioden
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PR1503S
Diode Switching 200V 1.5A 2-Pin DO-41
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 200 | 1.5@Ta=50C | 50 | 1.2 | 5 | 150 | EAR99 | No | |||||||||||||||||||||
PR1507GS
Diode Switching 1KV 1.5A 2-Pin DO-41
|
|
Lite-On Technology | Gleichrichter | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
PR1505G
Diode Switching 600V 1.5A 2-Pin DO-15
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 600 | 1.5@Ta=55C | 50 | 1.3 | 5 | 250 | EAR99 | No | |||||||||||||||||||||
MBR20200CT Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Dual Common Cathode | 200 | 20 | 180 | 1 | 8 | EAR99 | No | ||||||||||||||||||||||
FB340LA Diode Schottky 40V 3A 2-Pin DO-221AC |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 40 | 3 | 50 | 0.37 | 500 | EAR99 | No | ||||||||||||||||||||||
UF2004
Diode Switching 400V 2A 2-Pin DO-15
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 400 | 2@Ta=50C | 60 | 1.3 | 5 | 50 | EAR99 | No | |||||||||||||||||||||
FUS1ME FAST RECOVERY RECTIFIERS FORWARD CURRENT - 1.0 AMPERES Automotive AEC-Q101 |
|
Lite-On Technology | Gleichrichter | Tape and Reel | 2 | Case F1A | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
B260
Diode Schottky 60V 2A 2-Pin SMB
|
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 60 | 2 | 50 | 0.7 | 50 | EAR99 | No | ||||||||||||||||||||||
SB590 Diode Schottky 90V 5A 2-Pin DO-201AD |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Single | 90 | 5 | 125 | 0.85 | 20 | EAR99 | No | ||||||||||||||||||||||
PBL401 Rectifier Bridge Diode 4-Pin |
|
Lite-On Technology | Brückengleichrichter | 4 | Case PBL | Unknown | No | No | No | No | No | |||||||||||||||||||||||
BAT54S
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
|
|
Lite-On Technology | Gleichrichter | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
G40E100CTFW TRENCH SCHOTTKY RECTIFIER |
|
Lite-On Technology | Gleichrichter | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
ABS20MH Diode Rectifier Bridge Single 1KV 2A 4-Pin Case ABS |
|
Lite-On Technology | Brückengleichrichter | Single Phase | Single | 1000 | 2 | 4 | Case ABS | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
MBR1045CT Diode Schottky 45V 10A 3-Pin(3+Tab) TO-220AB |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Dual Common Cathode | 45 | 10 | 125 | 0.7@5A | 100 | EAR99 | Yes | Yes | |||||||||||||||||||||
S3M
Diode Switching 1KV 3A 2-Pin SMC
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 1000 | 3 | 240 | 1.15 | 10 | 2000(Typ) | 2 | SMC | DO-214-AB | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
KBP308G
Diode Rectifier Bridge Single 800V 3A 4-Pin(4+Tab) Case KBP
|
|
Lite-On Technology | Brückengleichrichter | Single Phase | Single | 800 | 3 | 560 | 180 | 1.1 | 5 | No | No | EAR99 | No | |||||||||||||||||||
1N4448WF
Diode Small Signal Switching 75V 0.15A 2-Pin SOD-123F
|
|
Lite-On Technology | Gleichrichter | 2 | SOD-123F | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SBF1045CT Diode Schottky 45V 10A 3-Pin(3+Tab) ITO-220AB |
|
Lite-On Technology | Gleichrichter | Schottky Diode | Dual Common Cathode | 45 | 10 | 150 | 0.55@5A | 200 | EAR99 | No | ||||||||||||||||||||||
G20E100CTFW TRENCH SCHOTTKY RECTIFIER |
|
Lite-On Technology | Gleichrichter | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
1N4148WTF
Diode Small Signal Switching 75V 0.15A 2-Pin SOD-523F
|
Von 0,0243 € bis 0,0263 €
pro Stück
|
Lite-On Technology | Gleichrichter | Small Signal Switching Diode | Single | 75 | 0.15 | 300 | 1@0.01A | 5 | 200 | 4 | EAR99 | No | ||||||||||||||||||||
ES3J
Diode Switching 600V 3A 2-Pin SMC
|
|
Lite-On Technology | Gleichrichter | Switching Diode | Single | 600 | 3 | 100 | 1.3 | 10 | 35 | EAR99 | Yes | Yes | ||||||||||||||||||||
FB140LM Diode Schottky 40V 1A |
|
Lite-On Technology | Gleichrichter | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
DF10S Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS |
|
Lite-On Technology | Brückengleichrichter | Single Phase | Single | 1000 | 1@Ta=40C | 700 | 50 | 1.1 | 10 | EAR99 | No | |||||||||||||||||||||
KBJ2008G
Diode Rectifier Bridge Single 800V 20A 4-Pin(4+Tab) Case KBJ
|
|
Lite-On Technology | Brückengleichrichter | Single Phase | Single | 800 | 20 | 560 | 200 | 1.1@10A | 5 | EAR99 | No | |||||||||||||||||||||
GBU1002 Diode Rectifier Bridge Single 200V 10A 4-Pin Case GBU |
|
Lite-On Technology | Brückengleichrichter | Single Phase | Single | 200 | 10 | 140 | 220 | 1@5A | 5 | No | No | EAR99 | Yes | Yes |