Lite-On Technology MOSFETs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain Source Voltage - (V) | Maximum Gate Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Input Capacitance @ Vds - (pF) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LTC2302
Trans MOSFET N-CH 20V 2.3A 3-Pin SOT-23
|
|
Lite-On Technology | MOSFETs | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||
2N7002KW
Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-323
|
|
Lite-On Technology | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 2.5 | 0.38 | 2300@10V | 0.71@4.5V | 25@25V | 420 | 3 | SOT-323 | SOT | No | No | No | No | EAR99 | ||||
S2PF99N65
S2PF99N65 N-Channel 650V Enhancement Mode Power MOSFET
|
|
Lite-On Technology | MOSFETs | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
LTCP3N10 N-CHANNEL 100V TRENCH MOSFET |
|
Lite-On Technology | MOSFETs | Tape and Reel | No | |||||||||||||||||||||||
BSS123
Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23
|
|
Lite-On Technology | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 100 | ±20 | 2.8 | 0.17 | 6000@10V | 20@25V | 225 | No | No | EAR99 | Yes | Yes | ||||||||
2N7002K
Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-23
|
|
Lite-On Technology | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 2.5 | 0.38 | 2300@10V | 0.71@4.5V | 34@25V | 420 | EAR99 | No | ||||||||||
BSS84
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23
|
|
Lite-On Technology | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 50 | ±20 | 2 | 0.13 | 10000@5V | 6 | 35@5V | 225 | EAR99 | No | ||||||||||
2N7002AK
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23
|
|
Lite-On Technology | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 2 | 0.115 | 7500@10V | 17@25V | 300 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
BSS138K
Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23
|
|
Lite-On Technology | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 50 | ±20 | 1.5 | 0.2 | 3500@5V | 40@25V | 225 | EAR99 | No | |||||||||||
2N7002E Trans MOSFET N-CH 60V 0.43A |
|
Lite-On Technology | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 60 | ±20 | 2.5 | 0.43 | 3000@10V | 305@4.5V | 30@25V | 830 | EAR99 | No |