Lite-On Technology Spannungsversorgungen
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input Voltage - (V) | Input/Output Type | Output Voltage Range - (VDC) | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Input Voltage Range - (VDC) | Maximum Output Power - (W) | Maximum Input Current - (A) | Dimming | Power Factor Correction | Input Frequency - (Hz) | Termination Style | Power Indicator | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Efficiency - (%) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Output Connector Polarity | Adapter Color | Input Connector Type | Ripple & Noise | Protection | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA-1101-18T3
AC/DC LED Power Supply 100W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 56 to 140 | 1 | 700(Typ) | 90VAC to 305VAC | 100 | 1-10V | 0.96(Min) | Lead Wire | 935 | 90(Min) | EAR99 | No | |||||||||||||||||||||||
PA-1061-81IL-LF 60 Watt Plug-In Adapters |
|
Lite-On Technology | Externer steckbarer Adapter | No | ||||||||||||||||||||||||||||||||||||
PA-1101-18S3 AC/DC LED Power Supply 100W Single |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 56 to 140 | 1 | 700(Typ) | 90VAC to 305VAC | 100 | 1-10V | 0.96(Min) | Lead Wire | 900 | 88(Min) | EAR99 | ||||||||||||||||||||||||
PA-1101-08SL- LF AC/DC LED Power Supply 100W Single |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 18 to 24 | 1 | 4200 | 100VAC to 305VAC | 100 | 1-10V | 0.9(Min) | Lead Wire | 935 | 87.5(Min) | EAR99 | |||||||||||||||||||||||||
PA-1600-31SL- LF AC/DC LED Power Supply 63W Single |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 35 to 90 | 1 | 700 | 100VAC to 305VAC | 63 | 1-10V | 0.95(Min) | Lead Wire | 700 | 90(Min) | EAR99 | |||||||||||||||||||||||||
PA-1400-48SL
AC/DC LED Power Supply 42W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 18 to 40 | 1 | 1050(Typ) | 100VAC to 305VAC | 42 | 1-10V | 0.95(Min) | Lead Wire | 550 | 86(Min) | EAR99 | No | |||||||||||||||||||||||
PA-1400-47SL
AC/DC LED Power Supply 42W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 28 to 60 | 1 | 700(Typ) | 100VAC to 305VAC | 42 | 1-10V | 0.95(Min) | Lead Wire | 550 | 86(Min) | EAR99 | ||||||||||||||||||||||||
PA-1600-33SL- LF AC/DC LED Power Supply 63W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 45 to 120 | 1 | 530 | 100VAC to 305VAC | 63 | 1-10V | Lead Wire | 700 | EAR99 | |||||||||||||||||||||||||||
PA-1101-48SL
AC/DC LED Power Supply 100W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 52 to 95 | 1 | 1050(Typ) | 100VAC to 305VAC | 100 | 1-10V | 0.95(Min) | Lead Wire | 900 | 88(Min) | EAR99 | No | |||||||||||||||||||||||
PA-1151-48SL AC/DC LED Power Supply 150W Single |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 80 to 140 | 1 | 1050(Typ) | 100VAC to 305VAC | 150 | 1-10V | 0.95(Min) | Lead Wire | 100 | 90(Min) | EAR99 | ||||||||||||||||||||||||
PA-1600-32SL- LF AC/DC LED Power Supply 63W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 35 to 90 | 1 | 700 | 100VAC to 240VAC | 63 | 1-10V | 0.95(Min) | 700 | 90(Min) | EAR99 | No | |||||||||||||||||||||||||
PA-1650-83SL- LF AC/DC LED Power Supply 63W Single |
|
Lite-On Technology | LED-Spannungsversorgung | AC/DC | 18 to 24 | 1 | 2640 | 100VAC to 305VAC | 63 | 1-10V | 0.95(Min) | Lead Wire | 730 | 85(Min) | EAR99 | |||||||||||||||||||||||||
PA-1041-81IL-LF
Plug-In Adapter Single-OUT 12V 3.33A 40W
|
|
Lite-On Technology | Externer steckbarer Adapter | Desktop Adapter | 90 to 264 | AC/DC | 1 | Fixed | 12 | 3.33 | 40 | 1.2@90VAC | 47 to 63 | No | 3Year | 220 | 87.6(Min) | 60(Min)@115VAC | Center Positive | Black | IEC 320-C14 | 100mV(Max) | Over Current|Over Voltage|Over Temperature|Short Circuit | EAR99 | ||||||||||||||||
PA-1081-01LT-LF
Plug-In Adapter Single-OUT 12V 6.67A 80W
|
|
Lite-On Technology | Externer steckbarer Adapter | AC/DC | 1 | Fixed | 12 | 6.67 | 80 | No | 87(Min) | Black | IEC-C14 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
PA-1600-48SL
AC/DC LED Power Supply 63W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 28.5 to 60 | 1 | 1050(Typ) | 100VAC to 305VAC | 63 | 1-10V | 0.95(Min) | Lead Wire | 730 | 89(Min) | 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||
PA-1151-18SN
AC/DC LED Power Supply 150W Single 6-Pin
|
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 56 to 210 | 1 | 700(Typ) | 90VAC to 305VAC | 150 | 1-10V | 0.96(Min) | Lead Wire | 100 | 90(Min) | 6 | No | No | No | No | EAR99 | |||||||||||||||||||
PA-1151-18SE AC/DC LED Power Supply 150W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 56 to 280 | 1 | 530(Typ) | 90VAC to 305VAC | 150 | 1-10V | 0.96(Min) | Lead Wire | 100 | 91(Min) | 6 | No | No | No | No | EAR99 | |||||||||||||||||||
PA-1400-46SL AC/DC LED Power Supply 42W Single 6-Pin |
|
Lite-On Technology | LED-Spannungsversorgung | Constant Voltage | AC/DC | 28 to 60 | 1 | 700(Typ) | 100VAC to 305VAC | 42 | 1-10V | 0.95(Min) | Lead Wire | 550 | 86(Min) | 6 | No | No | No | No | EAR99 | |||||||||||||||||||
PA-1061-01LT-LF 12V 60W AC Adaptor |
|
Lite-On Technology | Externer steckbarer Adapter | No | No | No | No | No | EAR99 | No |