Littelfuse Mechanische Schalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Function | Contact Form | Switch Configuration | Actuator Style | Pole Throw Configuration | Number of Positions | Maximum Power Rating - (VA) | Maximum Current Rating - (A) | Maximum Operation Time - (ms) | Maximum AC Voltage Rating - (V) | Maximum Release Time - (ms) | Maximum DC Voltage Rating - (V) | Termination Style | Dielectric Strength | Mounting | Minimum Operating Temperature - (°C) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | Packaging | Contact Material | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95597
95 Standard Body Ignition Switches
|
|
Littelfuse | Schlüsselschalter | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
08080570
Battery Disconnect Switches 200A - SPST - Ip65 - M10 Studs
|
|
Littelfuse | Andere Schalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
75920-10
Master Battery Disconnect Switch
|
|
Littelfuse | Andere Schalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
MDRR-DT-20-35-F
Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm
|
|
Littelfuse | Reedschalter | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
5543
Toggle Switch in Recessed Plate
|
|
Littelfuse | Kippschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
08099080
Battery Disconnect Switches 100-150A - SPST - Up4X/Ip43 - M8-M10 Studs - Compact
|
|
Littelfuse | Andere Schalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
91050
Door Push Button Switches
|
|
Littelfuse | Druckknopfschalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
83451-604 Keys Ringed |
|
Littelfuse | Schalterzubehör | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
95534
Ignition and Key Switches
|
|
Littelfuse | Schlüsselschalter | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
5582-10
Heavy Duty Toggle Switch SPST Panel Mount
|
|
Littelfuse | Kippschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
MDSR-4-17-23
Switch Reed N.O. 0.5A 200VDC 10VA 0.6ms 100mOhm
|
|
Littelfuse | Reedschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
00711800 Plunger Switches IP69K |
|
Littelfuse | Druckknopfschalter | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
956-9100
Ignition Switches
|
|
Littelfuse | Schlüsselschalter | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||
95535
Ignition and Key Switches
|
|
Littelfuse | Schlüsselschalter | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
08010360 Dual Pole Battery Disconnect Switches |
|
Littelfuse | Andere Schalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
MRPR-20-32-43
Switch Reed N.O. 1.5A 265VAC 250VDC 50VA 0.75ms 100mOhm
|
|
Littelfuse | Reedschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
DRR-129-52-58
Switch Reed N.O. 3A 280VAC 400VDC 100VA 4.5ms 100mOhm
|
|
Littelfuse | Reedschalter | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
54010
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 12VDC Bulk
|
|
Littelfuse | Wippschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
MISM-3V1 6-10 AT
Switch Reed N.O. 0.25A 120VAC 170VDC 10VA 0.45ms 150mOhm
|
|
Littelfuse | Reedschalter | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MLRR-3-27-33
Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm
|
|
Littelfuse | Reedschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
55065-02
Standard Heavy Duty Toggle Switch
|
|
Littelfuse | Kippschalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
55026
DPST Toggle Switch
|
|
Littelfuse | Kippschalter | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||
08094561 Battery Disconnect Switches |
|
Littelfuse | Andere Schalter | No | EAR99 | ||||||||||||||||||||||||||||||||||
HA15-2-Q2328-3
Switch Reed N.O. 265VAC 200VDC 20VA 0.6ms 100mOhm
|
|
Littelfuse | Reedschalter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
08084300
Battery Disconnect Switches
|
|
Littelfuse | Andere Schalter | No | EAR99 |