Littelfuse Reed-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HE3671A2400
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.05mm 5.08mm 7.62mm)) THT Dry
|
|
Littelfuse | Reed-Relais | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
HE3321C0500
Reed Relay 5VDC 125Ohm 0.25A SPDT(24.13x7x7.4)mm THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPDT | 5 | 40 | 125 | 3.75VDC | 175 | 0.25 | 200VDC(Min) | 5W | 3 | Through Hole | PC Pin | 5 | SIP | N/A | 24.13 | 7.4 | 7 | 1 Form C | Unknown | No | No | No | No | EAR99 | No | |||||||
HE721A0530
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.14x9.52x5.82)mm THT Dry
|
|
Littelfuse | Reed-Relais | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
HE722A0600
Reed Relay, Through Hole
|
|
Littelfuse | Reed-Relais | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
HE3621A0550
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.05mm 5.08mm 7.45mm)) THT Dry
|
|
Littelfuse | Reed-Relais | Dry | SPST-NO | 5 | 10 | 500 | 200 | 0.5 | 250VDC(Min) | 10W | 1 | Through Hole | PC Pin | 4 | N/A | N/A | 19.05 | 7.45 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
HE721A2410
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Reed-Relais | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HE3351A1200
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x7x7.4)mm THT Dry
|
1,444 €
pro Stück
|
Littelfuse | Reed-Relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
HE3621A2410
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
1,3231 €
pro Stück
|
Littelfuse | Reed-Relais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
HE3621A1210
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
1,1494 €
pro Stück
|
Littelfuse | Reed-Relais | No | No | No | No | EAR99 | No |