Microchip Technology Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Instruction Set Architecture | Clock Frequency - (MHz) | Number of Audio Inputs | Device Core | RAM Size | Number of Audio Outputs | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Interface Type | Program Memory Size | USART | Maximum Supply Current - (A) | I2C | Programmability | Number of Timers | Number of Programmable I/Os | PWM | I2S | Number of ADCs | ADC Channels | DAC Resolution - (bit) | ADC Resolution - (bit) | Number of DACs | UART | SPI | CAN | Ethernet | Watchdog | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gekauft
DSPIC33EP64MC206-I/PT
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
|
|
Microchip Technology | Microcontrollers - MCUs | 64 | TQFP | QFP | Unknown | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||
PIC16C57C-20/SS
MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin SSOP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 28 | SSOP | SO | No | Yes | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
PIC32MM0016GPL028-E/ML
MCU 32-bit PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 28 | QFN EP | QFN | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||
ATSAML11D15A-MU
MCU 32-bit ARM Cortex M23 RISC 32KB Flash 3.3V 24-Pin VQFN EP Tray
|
|
Microchip Technology | Microcontrollers - MCUs | 24 | VQFN EP | QFN | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||
PIC16LF18455-E/SP
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 28 | SPDIP | DIP | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||
PIC32MX154F128D-I/PT
MCU 32-bit MIPS32 M4K RISC 128KB Flash 3.3V 44-Pin TQFP Tray
|
|
Microchip Technology | Microcontrollers - MCUs | 44 | TQFP | QFP | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||
DM183037
PIC18F97J94 Microcontroller Development Board
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PIC32MX254F128B-V/MM
MCU 32-bit MIPS32 M4K RISC 128KB Flash 3.3V Automotive AEC-Q100 28-Pin QFN-S EP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 28 | QFN-S EP | QFN | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
ATSAMA5D26C-CN
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
|
|
Microchip Technology | Mikroprozessor | 289 | LFBGA | BGA | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||
ATAVRXPLAIN
ATXMEGA128A1 Microcontroller Evaluation Kit 8MB RAM
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||
PIC32MX254F128D-V/PT
MCU 32-bit MIPS32 M4K RISC 128KB Flash 3.3V Automotive AEC-Q100 44-Pin TQFP Tray
|
|
Microchip Technology | Microcontrollers - MCUs | 44 | TQFP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||||||||||
ATSAMA5D24A-CU
MPU RISC 32bit 500MHz 256-Pin TFBGA Tray
|
|
Microchip Technology | Mikroprozessor | 256 | TFBGA | BGA | Unknown | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||
AT88CKECC-AWS-XSTK
ATECC108A/ATECC508A Authenticator Development Kit
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
ATTINY817-XMINI
ATTINY817 Microcontroller Evaluation Kit 8MHz/16MHz/20MHz CPU Win 7/Win 8/Win 10/Win Vista/Win XP
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
PIC16LC54C-04I/SS
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 20-Pin SSOP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 20 | SSOP | SO | No | Yes | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
AT32UC3B1128-AUR
MCU 32-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP T/R
|
|
Microchip Technology | Microcontrollers - MCUs | 48 | TQFP | QFP | Unknown | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
DSPIC33EP512MU814-E/PL
MCU 16-bit dsPIC 536KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
|
|
Microchip Technology | Microcontrollers - MCUs | 144 | LQFP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
PIC16F630-I/ST
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 14 | TSSOP | SO | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
DSPIC33EV32GM103T-I/M5
MCU 16-bit dsPIC 32KB Flash 1.8V/2.5V/3.3V/5V 36-Pin UQFP EP T/R
|
|
Microchip Technology | Microcontrollers - MCUs | 36 | UQFP EP | QFP | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||
TDGL022
PIC32MX360F512L Microcontroller Development Board 8MHz CPU
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ATEVK1105
AT32UC3A0512 Microcontroller Evaluation Kit NAND Flash
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | Unknown | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||
PIC16F19196-I/MR
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 64 | QFN EP | QFN | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
AT97SC3205T-H3M4C-20
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 32 | VQFN EP | QFN | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
DM240001-2
PIC24/PIC32/DSPIC Microcontroller Development Board Linux/Mac OS
|
|
Microchip Technology | Eingebettete Systementwicklungsboards und -kits | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
PIC32MX274F256B-V/SO
MCU 32-bit MIPS32 M4K RISC 256KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W Tube
|
|
Microchip Technology | Microcontrollers - MCUs | 28 | SOIC W | SO | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | No |