MOONS INDUSTRIES Schrittmotoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Holding Torque - (N.m) | Steps per Revolution | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Shafts | Number of Phases | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Bearing Type | Packaging | Body Length - (mm) | Body Diameter - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MS17HDBP4200-14
Stepper Motors Hybrid Bipolar Square 2A 1.49Ohm 123g.cm² 0.83N.m 1.8° 1Shaft
|
|
MOONS INDUSTRIES | Schrittmotoren | Hybrid | 2 | 1.49 | 0.83 | 200 | 123g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 3.8 | B | 31 | Ball | 64.8 | No | Yes | Unknown | Unknown | EAR99 | ||||
25PM048L8-00811
Stepper Motors PM Bipolar Cylindrical 12V 0.47A 8Ohm 0.85g.cm² 250N.m 7.5° 1Shaft
|
Von 2,2877 € bis 25,2404 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | No | No | No | EAR99 | |||||||||||||||||||||
PL34HD2L4700-E Stepper Motor, Double Shaft, Ultra High Torque |
Von 93,3788 € bis 190,216 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | EAR99 |