MOONS INDUSTRIES Motoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Output Power | DC Motor Voltage - (V) | Terminal Resistance - (Ohm) | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Power Rating - (W) | Operating Torque - (N.m) | Rotor Inertia | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Motor Configuration | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Number of Poles | Insulation Class | Rotor Inductance - (mH) | Mounting Hole Spacing - (mm) | Bearing Type | Packaging | Body Length - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MS16HS0P4150 1.8 deg HB Stepper - 2 Phase |
Von 6,4957 € bis 17,8683 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
25PM048L9-00801 Stepper Motors PM Bipolar Cylindrical 0.47A 8Ohm 0.88g.cm² 270N.m 7.5° 1Shaft |
24,5414 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
ML23HS0P4160-E Stepper Motors Hybrid Bipolar Square 1.6A 2.6Ohm 121.5g.cm² 0.83N.m 1.8° 2Shaft |
27,4969 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
14HK2405N Stepper Motors Hybrid Bipolar Cylindrical 0.5A 11.7Ohm 11g.cm² 0.12N.m 0.9° 1Shaft |
Bestand
16
|
MOONS INDUSTRIES | Schrittmotoren | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
ML23HSCL4500 Stepper Motors Hybrid Bipolar Square 5A 0.51Ohm 610g.cm² 3.2N.m 1.8° 1Shaft |
60,1526 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
PL24HC8L3550 Stepper Motors Hybrid Bipolar Square 5.5A 0.46Ohm 221g.cm² 1.4N.m 1.2° 1Shaft |
90,229 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
MS17HD2L4150-10 Stepper Motors Hybrid Bipolar Square 3.15V 1.5A 2.1Ohm 57g.cm² 0.5N.m 1.8° 1Shaft |
|
MOONS INDUSTRIES | Schrittmotoren | No | EAR99 | ||||||||||||||||||||||||||||||||||
PL34HD2L4700-E Stepper Motor, Double Shaft, Ultra High Torque |
Von 90,7929 € bis 184,9485 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | EAR99 | |||||||||||||||||||||||||||||||||||
ML24HC8L3550 Stepper Motors Hybrid Bipolar Square 5.5A 0.46Ohm 221g.cm² 0.97N.m 1.2° 1Shaft |
45,8037 €
pro Stück
|
MOONS INDUSTRIES | Schrittmotoren | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
MS17HDBP4200-14 Stepper Motors Hybrid Bipolar Square 2A 1.49Ohm 123g.cm² 0.83N.m 1.8° 1Shaft |
|
MOONS INDUSTRIES | Schrittmotoren | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
80BLD300L4 Brushless DC Motors Square 48V 22.47A 300W 4500r/min 2.16N.m 1Shaft 1080g.cm² |
|
MOONS INDUSTRIES | DC-Motoren ohne Bürsten | No | EAR99 |