Nexperia TRIACs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BT136S-600D,118
TRIAC 600V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R
|
|
Nexperia | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||
BTA208S-600E,118
TRIAC 600V 8A(RMS) 72A 3-Pin(2+Tab) DPAK T/R
|
|
Nexperia | TRIACs | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
BTA208S-600F,118
TRIAC 600V 72A 3-Pin(2+Tab) DPAK T/R
|
|
Nexperia | TRIACs | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
BTA225B-800B,118
TRIAC 800V 209A 3-Pin(2+Tab) D2PAK T/R
|
|
Nexperia | TRIACs | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
BT136-600,127
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
|
|
Nexperia | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
BT138-600,127
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Rail
|
|
Nexperia | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
MAC223A6,127
TRIAC 400V 230A 3-Pin(3+Tab) TO-220AB Rail
|
|
Nexperia | TRIACs | 3 | TO-220AB | TO | No | No | Unknown | Unknown | Unknown | No | ||||||||||||||||
BTA140-800,127
TRIAC 800V 25A(RMS) 209A 3-Pin(3+Tab) TO-220AB Rail
|
|
Nexperia | TRIACs | 300(Typ) | 50 | 1.5 | 70 | 60 | 800 | 1.55@30A | 800 | 25 | 0.5 | Rail | 3 | TO-220AB | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
BT137-600D,127
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
Nexperia | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
Z0109NN,135
TRIAC 800V 1A(RMS) 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
Nexperia | TRIACs | 4 | SC-73 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No |