NIC Components Corp Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-A151M35V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Von 0,8984 € bis 0,9834 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Low | 2300 | 52.5@2Min | 10000 | High Ripple Current|Low ESR | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||
NSPE-A100M50V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 6.1mm) SMD 0.12 Ohm 0.75A 10000h 105°C T/R Automotive AEC-Q200
|
Von 0,4957 € bis 0,5372 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 50VDC | 0.12 | Low | 750 | 5@2Min | 10000 | High Ripple Current|Low ESR | Cylindrical | 5 X 6.1 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||
NSPE-Z331M25V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | 0.02 | Low | 2000 | 82.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||
NPC101M8D7ATRF Cap Aluminum Polymer 100uF 8VDC 20% (7.3 X 4.3 X 2.7mm) SMD 0.018 Ohm 4700mA 2000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 8VDC | 0.018 | Low | 4700 | 32@5Min | 2000 | High Ripple Current|Low ESR|Low Impedance|Pb-Free | Flat | 7.3 X 4.3 X 2.7 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-S151M16V10X10.8TR13F
Cap Aluminum Polymer Hybrid 150uF 16VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 2920mA 5000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 16VDC | 0.02 | Ultra Low | 2920 | 480@2Min | 5000 | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-S101M6.3V6.3X6.3TR13
Cap Aluminum Polymer Hybrid 100uF 6.3VDC 20%( 6.3 X 6.3mm) SMD 0.036 Ohm 1.63A 3000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-Z100M63V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 10uF 63VDC 20% (6.3 X 6.1mm) SMD 0.12 Ohm 700mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Low | 700 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSPE-Z101M25V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 8mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive AEC-Q200 T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Low | 1400 | 25@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSPE-Z100M50V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 6.1mm) SMD 0.12 Ohm 0.5A 4000h 125°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||
NSP221M4D6ZATRF
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
Von 1,3106 € bis 1,4204 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 4VDC | 0.009 | Ultra Low | 6300 | 88@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||
NSPE-S220M16V6.3X6.3TR13F
Cap Aluminum Polymer Hybrid 22uF 16VDC 20%( 6.3 X 6.3mm) SMD 0.054 Ohm 1.13A 3000h 105°C T/R
|
Bestand
4.000
Von 0,0491 € bis 0,058 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 16VDC | 0.054 | Ultra Low | 1130 | 100@2Min | 3000 | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | Cylindrical | 6.3 X 6.3 | Polar | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | No | |||
NSP101M8D3TRF Cap Aluminum Polymer 100uF 8VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R |
Von 1,4175 € bis 1,5362 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 8VDC | 0.018 | Very Low | 2500 | 32@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | |||||
NSP101M6.3D3XTRF Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.012 | Very Low | 3300 | 25.2@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP101M6.3D6ATRF Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 1000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.015 | Ultra Low | 5100 | 63@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP221M2D6ZATRF
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
Von 0,9673 € bis 1,0483 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2VDC | 0.009 | Ultra Low | 6300 | 44@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP221M4D4XTRF
Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3.5A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 4VDC | 0.01 | Very Low | 3500 | 52.8@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP151M6.3D6ZATRF
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | 0.009 | Ultra Low | 6300 | 94.5@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||
NSP181M2D6ZATRF
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 2VDC | 0.009 | Ultra Low | 6300 | 36@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP151M6.3D6XATRF
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
|
Von 0,926 € bis 1,0035 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | 0.012 | Ultra Low | 5600 | 94.5@2Min | 2000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||
NSP471M2D6VATRF
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | 0.003 | Ultra Low | 10200 | 94@2Min | 2000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||
NSP471M2D6ZATRF
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | 0.009 | Ultra Low | 6300 | 94@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP471M2D6YATRF
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 7.5A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | 0.006 | Ultra Low | 7500 | 94@2Min | 1000 | Flat | 7.3 X 4.3 X 1.4 | Polar | Tape and Reel | 6 | Unknown | No | No | No | No | EAR99 | No | No | ||||
NSP471M2.5D6YATRF
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | 0.006 | Ultra Low | 7500 | 117.5@2Min | 2000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||
NSP470M6.3D2XTRF
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2.7A 1000h 105°C T/R
|
Von 0,6817 € bis 0,7388 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 6.3VDC | 0.015 | Very Low | 2700 | 11.8@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||
NSPE-H270M25V6.3X4.8LBF
Cap Aluminum Polymer Hybrid 27uF 25VDC 20%( 6.3 X 4.8mm) SMD 0.095 Ohm 0.8A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 27uF | 20% | 25VDC | 0.095 | Low | 800 | 6.75@2Min | 2000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | Cylindrical | 6.3 X 4.8 | Polar | Tape and Reel | 16 | Unknown | No | No | No | No | EAR99 | No |