NIC Components Corp Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-Z271M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,8941 € bis 0,9788 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Low | 2000 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||
NSPE-Z330M50V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 8mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Von 1,0898 € bis 1,1811 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Low | 1100 | 16.5@2Min | 4000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
NSP151M6.3D4XTRF Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3.5A 1000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | 0.01 | Very Low | 3500 | 37.8@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP181M4D4TRF
Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 4VDC | 0.012 | Very Low | 3300 | 43.2@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP271M2D3XATRF Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.012 Ohm 3.3A 1000h 105°C T/R |
Von 1,4961 € bis 1,6213 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 2VDC | 0.012 | Very Low | 3300 | 54@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP271M2D6YATRF
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 2VDC | 0.006 | Ultra Low | 7500 | 54@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||
NSP330M6.3D2TRF
Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 6.3VDC | 0.028 | Very Low | 2000 | 8.3@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||
NSPE-HF680M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
0,3335 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Low | 2000 | 23.8@2Min | 10000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
NSPE-S471M10V10X10.8TR13F
Cap Aluminum Polymer Hybrid 470uF 10VDC 20%( 10 X 10.8mm) SMD 0.016 Ohm 3.65A 5000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 20% | 10VDC | 0.016 | Ultra Low | 3650 | 940@2Min | 5000 | Extended Load Life|High Ripple Current|RoHS Compliant|Ultra Low ESR | Cylindrical | 10 X 10.8 | Polar | Tape and Reel | 16 | No | No | No | No | No | EAR99 | No | No | |||
NSPE-TF470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R
|
0,3055 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | No | No | ||||||||||||||||||||||||
NSPE-A101M25V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
Von 0,6492 € bis 0,7035 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Low | 2000 | 25@2Min | 10000 | High Ripple Current|Low ESR | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||
NSPE-A101M50V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Low | 2000 | 50@2Min | 10000 | High Ripple Current|Low ESR | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||
NSP101M4D6ZATRF
Cap Aluminum Polymer 100uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 4VDC | 0.009 | Ultra Low | 6300 | 40@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP101M6.3D3TRF
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.015 | Very Low | 3000 | 25.2@2Min | 1000 | Flat | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | |||||
NSP100M6.3D2TRF
Cap Aluminum Polymer 10uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.055 Ohm 1.4A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 6.3VDC | 0.055 | Very Low | 1400 | 3@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||
NSP221M4D4ZATRF Cap Aluminum Polymer 220uF 4VDC 20%( 7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4A 1000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 4VDC | 0.005 | Very Low | 4000 | 88@2Min | 1000 | Flat | 7.3 X 4.3 X 4.2 | Polar | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | ||||
NSP331M2.5D6YATRF
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.006 | Ultra Low | 7500 | 82.5@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||
NSP331M2D6ZATRF
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
Von 0,9673 € bis 1,0483 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | 0.009 | Ultra Low | 6300 | 66@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP331M2D6YATRF Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 1000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | 0.006 | Ultra Low | 7500 | 66@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||
NSP331M2.5D6ZATRF
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.009 | Ultra Low | 6300 | 82.5@2Min | 1000 | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||
NSP561M2D6VATRF
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
Von 1,0528 € bis 1,1409 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | 0.003 | Ultra Low | 10200 | 112@2Min | 2000 | Extended Load Life|High Ripple Current|Ultra Low ESR | Flat | 7.3 X 4.3 X 1.9 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | |||
NSP680M6.3D2TRF Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2.5A 1000h 105°C T/R |
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 6.3VDC | 0.018 | Very Low | 2500 | 17.1@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||
NSP6R8M16D2TRF
Cap Aluminum Polymer 6.8uF 16VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.07 Ohm 1A 1000h 105°C T/R
|
Von 0,6043 € bis 0,6549 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 6.8uF | 20% | 16VDC | 0.07 | Very Low | 1000 | 4.4@2Min | 1000 | Flat | 7.3 X 4.3 X 1.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||
NSPE-HF680M63V10X12.5NLBYF
Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Von 1,1685 € bis 1,279 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||
NSPE-T820M50V10X12.8NBYF
Cap Aluminum Polymer Hybrid 82uF 50VDC 20% (10 X 12.8mm) SMD 0.019 Ohm 1590mA 3000h 125°C Automotive AEC-Q200 T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 50VDC | 0.019 | Low | 1590 | 205@2Min | 3000 | Extended Load Life|High Ripple Current Ratings|High Voltage Ratings|Low ESR | Cylindrical | 10 X 12.8 | Polar | Tape and Reel | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |