Nichicon Kondensatoren, Aluminium Polymer-Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSB0E561MCN1GS
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 5.7mm) SMD 0.01 Ohm 3.8A 2000h 105°C T/R
|
Von 0,2166 € bis 0,2395 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | 0.01 | Low | 3.8 | 700@2Min | 2000 | Cylindrical | N/R | 6.3 X 5.7 | N/R | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||
GYA1E560MCQ1GS
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,3136 € bis 0,3484 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Low | 0.9 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
GYA1H101MCQ1GS
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
295
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Low | 1.6 | 50@2Min | 4000 | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
GYA1H330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,3174 € bis 0,4281 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Low | 1.1 | 16.5@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCF0J821MCL1GS
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 12.7mm) SMD 0.01 Ohm 5.8A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,5065 € bis 0,5353 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 6.3VDC | 0.01 | Ultra Low | 5.8 | 1033@2Min | 2000 | Cylindrical | N/R | 10 X 12.7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCF1A561MCL1GS
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 10mm) SMD 0.015 Ohm 4.8A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,5568 € bis 0,6868 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 10VDC | 0.015 | Ultra Low | 4.8 | 1120@2Min | 2000 | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCF1C151MCL1GS
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) SMD 0.025 Ohm 3.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 16VDC | 0.025 | Ultra Low | 3.5 | 480@2Min | 2000 | Cylindrical | N/R | 10 X 8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCJ0G561MCL9GS
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 12mm) SMD 0.009 Ohm 5.2A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
359
Von 0,6153 € bis 0,6572 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | 0.009 | Low | 5.2 | 448@2Min | 2000 | Cylindrical | N/R | 8 X 12 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCJ1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,7007 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | 0.021 | Low | 3.22 | 540@2Min | 2000 | Cylindrical | N/R | 8 X 7 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCJ1C221MCL4GS
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.89A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
485
Von 0,657 € bis 1,7274 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 16VDC | 0.018 | Low | 3890 | 704@2Min | 2000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
PCJ1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
428
Von 0,5286 € bis 0,6449 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.016 | Low | 4.07 | 864@2Min | 2000 | Cylindrical | N/R | 8 X 12 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCK0J821MCO1GS
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 8mm) SMD 0.009 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,2622 € bis 0,2845 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 6.3VDC | 0.009 | Ultra Low | 5 | 1550@2Min | 2000 | Cylindrical | N/R | 10 X 8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCR1J680MCL1GS
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.000
1,0938 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 63VDC | 0.028 | Low | 2.8 | 128@2Min | 4000 | High Reliability|High Ripple Current | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
PCS0J101MCL1GS
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 6mm) SMD 0.025 Ohm 2.4A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
890
Von 0,3251 € bis 0,4875 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.025 | Standard | 2.4 | 126@2Min | 5000 | Cylindrical | N/R | 5 X 6 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCS1C680MCL1GS
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 6mm) SMD 0.03 Ohm 2.2A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,4506 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 16VDC | 0.03 | Standard | 2.2 | 218@2Min | 5000 | Cylindrical | N/R | 6.3 X 6 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCS1A121MCL1GS
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.210
Von 0,358 € bis 0,3656 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 10VDC | 0.027 | Standard | 2.3 | 240@2Min | 5000 | Cylindrical | N/R | 6.3 X 6 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCS1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.2A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,3741 € bis 0,4065 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | 0.022 | Standard | 3.2 | 540@2Min | 5000 | Cylindrical | N/R | 8 X 7 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCV1D151MCL6GS
Cap Aluminum Polymer 150uF 20VDC 20%( 8 X 10mm) SMD 0.028 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
350
Von 1,1725 € bis 1,2352 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 20VDC | 0.028 | Low | 2 | 600@2Min | 3000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCV1D151MCL1GS
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 8mm) SMD 0.033 Ohm 1.9A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
431
0,7149 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 20VDC | 0.033 | Low | 1.9 | 600@2Min | 3000 | Cylindrical | N/R | 10 X 8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCV1J220MCL6GS
Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 10mm) SMD 0.037 Ohm 1.7A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,3904 € bis 0,4236 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 63VDC | 0.037 | Low | 1.7 | 277@2Min | 3000 | High Ripple Current|High Voltage|Long Life | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCV1H470MCL1GS
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
343
Von 1,0767 € bis 2,6261 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 50VDC | 0.03 | Low | 2200 | 470@2Min | 3000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||
PCV1H470MCL7GS
Cap Aluminum Polymer 47uF 50VDC 20%( 8 X 10mm) SMD 0.029 Ohm 3.3A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.500
Von 1,0359 € bis 1,0593 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 50VDC | 0.029 | Low | 3.3 | 470@2Min | 3000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||
PCV1V390MCL2GS
Cap Aluminum Polymer 39uF 35VDC 20%( 8 X 7mm) SMD 0.052 Ohm 1.4A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
994
Von 0,7017 € bis 1,4142 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 35VDC | 0.052 | Low | 1.4 | 273@2Min | 3000 | Cylindrical | N/R | 8 X 7 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
PCX1V100MCL1GS
Cap Aluminum Polymer 10uF 35VDC 20%( 6.3 X 6mm) SMD 0.085 Ohm 0.8A 1500h 125°C T/R Automotive AEC-Q200
|
Bestand
933
Von 0,3509 € bis 0,7035 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 35VDC | 0.085 | Low | 0.8 | 70@2Min | 1500 | High Reliability|High Ripple Current|High Voltage|Long Life|Low ESR | Cylindrical | N/R | 6.3 X 6 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
PLF0J471MDO1
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) Radial 3.5mm 0.007 Ohm 5.5A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
9.000
0,2245 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | 0.007 | Ultra Low | 5.5 | 592@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 12 | 3.5 | Polar | Bulk | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |