Nichicon Festkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Maximum Dissipation Factor - (%) | Case Style | Case Code | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RNE1C102MDNASQ
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 5000h 105°C T/R
|
Von 0,5242 € bis 0,5427 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
PCV1C221MCL6GS
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PCM1H220MCL1GS
Cap Aluminum Polymer 22uF 50VDC 20%( 6.3 X 6mm) SMD 0.05 Ohm 1A 6000h 125°C T/R Automotive AEC-Q200
|
Bestand
25
Von 0,6819 € bis 0,8997 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
RSA1A221MCN1GS Conductive Polymer Aluminum Solid Electrolytic Capacitors |
Bestand
1.000
Von 0,4949 € bis 1,4555 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | ||||||||||||||||||||||||||||||
PCK0J821MCO1GS
Cap Aluminum Polymer 820uF 6.3VDC 20%( 10 X 8mm) SMD 0.009 Ohm 5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,2585 € bis 0,2804 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
GYF1V221MCW1GS
Cap Aluminum Polymer Hybrid 220uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 20% | 35VDC | Low | 0.027 | 2 | 77@2Min | 4000 | Cylindrical | 0.12 | 8 X 10 | N/R | N/R | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCR1H820MCL6GS
Cap Aluminum Polymer 82uF 50VDC 20%( 8 X 10mm) SMD 0.026 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
108
Von 0,9241 € bis 0,9713 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
RPS0J102MCN1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.4mm) SMD 0.012 Ohm 5.5A 2000h 105°C T/R
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
PLV1J470MDL1
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
GYA1J220MCW1GS Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200 |
Bestand
900
Von 0,4552 € bis 0,8715 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PCV1J270MCL1GS
Cap Aluminum Polymer 27uF 63VDC 20%( 8 X 12mm) SMD 0.035 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
PCV1H120MCL2GS
Cap Aluminum Polymer 12uF 50VDC 20%( 6.3 X 6mm) SMD 0.055 Ohm 1.2A 3000h 105°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.05 Ohm 1.8A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
149
Von 0,4693 € bis 0,8468 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||
PCL1C820MCL1GS
Cap Aluminum Polymer 82uF 16VDC 20%( 6.3 X 6mm) SMD 0.03 Ohm 2.7A 20000h 105°C Box/Carton Automotive AEC-Q200
|
Bestand
472
Von 0,0542 € bis 0,0579 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PCZ1D221MCL1GS Cap Aluminum Polymer 220uF 20VDC 20%( 10 X 8mm) SMD 0.033 Ohm 1.4A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
500
Von 1,1291 € bis 1,6407 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||
GYC1V151MCW1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,5257 € bis 0,6351 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GYE1E471MCQ1GS
Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
PCJ0J821MCL6GS
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 10mm) SMD 0.012 Ohm 4.77A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,9174 € bis 0,9615 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
PCW0E391MCO1GS
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 6mm) SMD 0.015 Ohm 1.89A 2000h 125°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
RNL1C102MDS1PX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
218
Von 1,3556 € bis 1,3605 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
QXK2J104KTP
Cap Film 0.1uF 630V PET 10% (18.5 X 6.4 X 18.5mm) Radial 15mm 105°C
|
Bestand
1.552
Von 0,4657 € bis 1,0409 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
GXC1H470MCQ1GS
Cap Aluminum Polymer 47uF 50VDC 20%( 8 X 10mm) SMD 0.024 Ohm 3.6A 4000h 135°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
QYX1H472KTP
Cap Film 0.0047uF 50V PET 10% (6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
29.874
Von 0,082 € bis 0,0882 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
GXC1E331MCQ1GS
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 4000h 135°C Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
PCZ1C221MCL1GS Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 7mm) SMD 0.03 Ohm 0.8A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
990
Von 0,7868 € bis 1,2526 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |