NTE Electronics Keramikkondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Dielectric | Termination Style | Terminal Pitch - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90230
Cap Ceramic Single 0.003uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C
|
|
NTE Electronics | Kondensator, keramisch, einlagig | Ceramic Disc | 0.003uF | -20% to 80% | 1000VDC | 7.5G | Z5V | Radial | 7.5 | EAR99 | No | ||||||
89410
Cap Ceramic Single 0.1uF 50V Y5V -20% to 80% (7.3 X 3.25mm) Radial Disc 4.5mm 85°C
|
|
NTE Electronics | Kondensator, keramisch, einlagig | No | No | No | No | No | EAR99 | No | |||||||||
90156-10
Cap Ceramic 560pF 1000V Y5P 5%( Radial Disc 7.5mm 85°C
|
|
NTE Electronics | Kondensator, keramisch, einlagig | No | EAR99 | ||||||||||||||
90247
Cap Ceramic 0.0047uF 1000V Z5V -20% to 80% Radial Disc 7.5mm 85°C
|
|
NTE Electronics | Kondensator, keramisch, einlagig | No | No | No | No | No | EAR99 | No | |||||||||
89210-100
Cap Ceramic 0.001uF 50V YSP 10%( 5 X 4mm) Radial Disc 2.5mm 85°C
|
|
NTE Electronics | Kondensator, keramisch, einlagig | No | EAR99 | ||||||||||||||
9003D3
RANGE OF INSULATED DISC, MONOLYTHIC
|
|
NTE Electronics | Kondensator, keramisch, einlagig | No | No | No | No | EAR99 | No |