NTE Electronics Bipolar Transistoren General Porpose
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MJE15030 Trans GP BJT NPN 150V 8A 50000mW 3-Pin(3+Tab) TO-220 |
|
NTE Electronics | GP BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE2634
Trans GP BJT PNP 95V 0.3A 3-Pin(3+Tab) TO-126
|
|
NTE Electronics | GP BJT | 3 | TO-126 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE373
Trans GP BJT NPN 160V 1.5A 3-Pin TO-126
|
|
NTE Electronics | GP BJT | 3 | TO-126 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
BCW61C Trans GP BJT PNP 32V 0.1A 250mW 3-Pin SOT-23 |
|
NTE Electronics | GP BJT | PNP | Bipolar Small Signal | Si | Single | 1 | 32 | 32 | 5 | 0.85@0.25mA@10mA|1.05@1.25mA@50mA | 0.1 | 100@50mA@1V|250@2mA@5V|40@10uA@5V | 250 | 0.25@0.25mA@10mA|0.55@1.25mA@50mA | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||
MMBT3906
Silicon PNP Transistor
|
|
NTE Electronics | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE288
Trans GP BJT PNP 300V 0.5A 625mW 3-Pin TO-92
|
|
NTE Electronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE390
Trans GP BJT NPN 100V 10A 3-Pin(3+Tab) TO-218
|
|
NTE Electronics | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 100 | 5 | 10 | 20@3A@4V|40@1A@4V | 80000 | 3(Min) | 1@0.3A@3A|4@2.5A@10A | 3 | TO-218 | TO | Unknown | No | No | No | No | EAR99 | No | ||||
2N4400
Trans GP BJT NPN 40V 0.6A 3-Pin TO-92
|
|
NTE Electronics | GP BJT | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
MMBT4401
Trans GP BJT NPN 40V 0.6A 300mW 3-Pin SOT-23 Box
|
|
NTE Electronics | GP BJT | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
TIP30C
Silicon PNP Transistors
|
|
NTE Electronics | GP BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE85
Trans GP BJT NPN 30V 0.5A 625mW 3-Pin
|
|
NTE Electronics | GP BJT | 3 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
NTE53
Trans GP BJT NPN 400V 15A 175000mW 3-Pin(2+Tab) TO-3
|
|
NTE Electronics | GP BJT | 3 | TO-3 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NTE2409
Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23
|
|
NTE Electronics | GP BJT | 3 | SOT-23 | SOT | No | No | No | EAR99 | No | |||||||||||||||||||
2N3702
Silicon PNP Transistor
|
|
NTE Electronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE179
Trans GP BJT PNP 40V 25A 3-Pin(2+Tab) TO-3
|
|
NTE Electronics | GP BJT | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE102A
Trans GP BJT PNP 1A 3-Pin TO-1
|
|
NTE Electronics | GP BJT | 3 | TO-1 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE123
Trans GP BJT NPN 40V 0.8A 3-Pin TO-39
|
|
NTE Electronics | GP BJT | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
PN2222A
Trans GP BJT NPN 40V 0.6A 500mW 3-Pin TO-92
|
|
NTE Electronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE196
Trans GP BJT NPN 70V 7A 3-Pin(3+Tab) TO-220
|
|
NTE Electronics | GP BJT | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
TIP42C Trans GP BJT PNP 100V 6A 2000mW 3-Pin(3+Tab) TO-220 |
|
NTE Electronics | GP BJT | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE194
Trans GP BJT NPN 160V 0.6A 3-Pin TO-92
|
|
NTE Electronics | GP BJT | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
TIP33B
Trans GP BJT NPN 80V 10A 80000mW 3-Pin(3+Tab) TO-247
|
|
NTE Electronics | GP BJT | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
2N4923 Trans GP BJT NPN 80V 3A 30000mW 3-Pin TO-126 |
|
NTE Electronics | GP BJT | 3 | TO-126 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTE280
Trans GP BJT NPN 140V 12A 3-Pin(2+Tab) TO-3
|
|
NTE Electronics | GP BJT | 3 | TO-3 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NTE916
Trans GP BJT NPN 16V 0.1A 750mW 16-Pin PDIP
|
|
NTE Electronics | GP BJT | 16 | PDIP | DIP | No | No | No | No | EAR99 | No |