NTE Electronics Sonstige Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R51-1D40-12F
Electromechanical Relay 12VDC 90Ohm 50A SPST-NO(28.5x32.7x52.7)mm Flange General Purpose Relay
|
|
NTE Electronics | Sonstige Relais | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
R50-11A10-120
Electromechanical Relay 120VAC 2.09KOhm 10A DPDT(38.75x35.56x55.51)mm Plug-In Industrial Relay
|
|
NTE Electronics | Sonstige Relais | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
R02-11A10-240
Electromechanical Relay 240VAC 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
|
Bestand
5
|
NTE Electronics | Sonstige Relais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
R02-11A10-24
Electromechanical Relay 24VAC 10A DPDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
|
|
NTE Electronics | Sonstige Relais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
R46-5D12-6
Electromechanical Relay 6VDC 100Ohm 5A SPDT(21.5x16.4x16.4)mm THT General Purpose Relay
|
|
NTE Electronics | Sonstige Relais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
R02-14D10-12
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(34.04x35.56x58.93)mm Plug-In General Purpose Relay
|
|
NTE Electronics | Sonstige Relais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
R73-5D10-12
Electromechanical Relay 12VDC 320Ohm 10A SPDT(22.3x17.3x15)mm THT Sub Miniature PCB Relay
|
|
NTE Electronics | Sonstige Relais | No | No | No | No | No | EAR99 | No |