NXP Semiconductors Prozessoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | RAM Size | Programmability | Data Cache Size | Number of Programmable I/Os | Multiply Accumulate | Device Input Clock Speed - (MHz) | Ethernet Interface Type | Ethernet Speed | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P4080NSE1PNB MPU QorIQ P4080 RISC 32bit 45nm 1.5GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Each |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | Yes | No | No | No | No | 5A002a.1. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P4080NSE7MMC MPU QorIQ P4080 RISC 32bit 45nm 1.2GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | Unknown | No | No | No | No | 5A002a.1. | No | No | |||||||||||||||||||||||||||||||||||||||
P4080NSN1PNB MPU QorIQ P4080 RISC 32bit 45nm 1.5GHz 1.5V/1.8V/2.5V/3.3V 1295-Pin FCBGA Each |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | Yes | No | No | No | No | 3A991.a.1 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
P5010NSN7VNB MPU QorIQ P5010 RISC 64bit 45nm 2GHz 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | No | No | No | No | 3A991A1 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
P5010NXE7VNB MPU QorIQ P5010 RISC 64bit 45nm 2GHz 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | No | No | No | No | 5A002A1 | Yes | No | ||||||||||||||||||||||||||||||||||||||||
P5020NSE7QMB MPU QorIQ P5020 RISC 64bit 45nm 1.6GHz 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | No | No | No | No | 5A002a.1. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
P5020NSE1VNB MPU QorIQ P5020 RISC 64bit 45nm 2GHz 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | No | No | No | No | 5A002a. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
PS1021AXE7KQB MPU QorIQ LS1021A RISC 32bit 45nm 1GHz 525-Pin FCBGA Each |
|
NXP Semiconductors | Mikroprozessor | 525 | FCBGA | BGA | Unknown | No | No | No | No | 5A002a.1. | No | No | |||||||||||||||||||||||||||||||||||||||
P1014SXN5BFB Multicore Processor Development |
|
NXP Semiconductors | Mikroprozessor | No | No | No | No | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||
P5010NSN1VNB MPU QorIQ P5010 RISC 64bit 45nm 2GHz 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | QorIQ P5010 | RISC | e5500 | e5500 | 1 | 64 | 45nm | 32KB | Yes | 32KB | No | RGMII/SGMII | 0 | 2 | 1 | 1 | 2 | 0 | 0 | 6 | Tray | Ethernet/I2C/SPI/UART/USB | 1295 | FCBGA | BGA | No | No | No | No | 3A991.a.1 | Yes | Yes | ||||||||||||||||||
P5010NXN7VNB MPU QorIQ P5010 RISC 64bit 45nm 2GHz 1295-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | QorIQ P5010 | RISC | e5500 | e5500 | 1 | 64 | 45nm | 32KB | Yes | 32KB | No | 0 | 2 | 1 | 1 | 2 | 0 | 0 | 6 | Tray | Ethernet/I2C/SPI/UART/USB | 1295 | FCBGA | BGA | No | No | No | No | 3A991A1 | Yes | No | |||||||||||||||||||
P5020PSE1QZA MPU QorIQ P5020 RISC 64bit 45nm 2GHz 1295-Pin FCBGA |
|
NXP Semiconductors | Mikroprozessor | 1295 | FCBGA | BGA | No | No | No | No | 5A002.a | No | |||||||||||||||||||||||||||||||||||||||||
MSC8156SVT1000B DSP 32bit/64bit 1GHz 1000MIPS 783-Pin FCBGA Each |
|
NXP Semiconductors | DSP | 783 | FCBGA | BGA | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
T4240PCIEPB MPU QorlQ T4240 RISC 64bit 28nm 1.8GHz Each |
|
NXP Semiconductors | Mikroprozessor | QorlQ T4240 | RISC | e6500 | e6500 | 24 | 64 | 28nm | 32KB | No | 32KB | No | RGMII/SGMII | 0 | 4 | 0 | 1 | 4 | 0 | 0 | 1 | Each | Ethernet/I2C/SPI/UART/USB | No | No | No | No | 5A002a.1. | No | ||||||||||||||||||||||
XPC8260ZUHFBC MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.29um 166MHz 3.3V 480-Pin TBGA Tray |
|
NXP Semiconductors | Mikroprozessor | PowerQUICC II MPC82xx Processor | RISC | PowerPC | 1 | 32 | 0.29um | 16KB | Yes | 16KB | No | 10Mbps/100Mbps | 0 | 3 | 0 | 1 | 1 | 0 | 0 | 1 | Tray | Ethernet/I2C/SPI/UART | 480 | TBGA | BGA | No | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||
P1020PSE2FDA MPU QorIQ P1020 RISC 32bit 45nm 800MHz 689-Pin TEBGA II |
|
NXP Semiconductors | Mikroprozessor | QorIQ P1020 | RISC | e500 | e500 | 2 | 32 | 45nm | 32KB | Yes | 32KB | No | MII/RGMII/RMII/SGMII | 10Mbps/100Mbps/1000Mbps | 0 | 0 | 1 | 1 | 2 | 0 | 0 | 3 | Ethernet/I2C/SPI/USB | 689 | TEBGA II | BGA | No | No | No | No | 5A002.a | No | |||||||||||||||||||
MPC8560PX667LC MPU PowerQUICC III MPC85xx Processor RISC 32bit 667MHz 2.5V/3.3V 783-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 783 | FCBGA | BGA | No | No | No | No | 3A991.a.2 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
MPC870ZT133
MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 256-Pin BGA Tray
|
|
NXP Semiconductors | Mikroprozessor | 256 | BGA | BGA | No | No | No | No | 5A992 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
MPC880CZP133 MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray |
|
NXP Semiconductors | Mikroprozessor | 357 | BGA | BGA | No | No | No | No | 5A992 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
MSC7116VF1000 DSP Fixed-Point 16bit 266MHz 266MIPS 400-Pin MAP-BGA Tray |
|
NXP Semiconductors | DSP | 400 | MAP-BGA | BGA | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
MSC8144SVT1000B DSP 32bit 1GHz 1000MIPS 783-Pin FCBGA Each |
|
NXP Semiconductors | DSP | 783 | FCBGA | BGA | No | No | No | No | 5A992 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||
MSC7119VM1200 DSP Fixed-Point 16bit 300MHz 300MIPS 400-Pin MAP-BGA Tray |
|
NXP Semiconductors | DSP | 400 | MAP-BGA | BGA | No | No | No | No | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
P1010NSE5KHA MPU QorIQ P1010 32bit 45nm 1GHz 425-Pin TEBGA I Each |
|
NXP Semiconductors | Mikroprozessor | 425 | TEBGA I | BGA | No | No | No | No | 5A002a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||
P1017NSN5CFB MPU QorIQ P1017 32bit 45nm 500MHz 457-Pin TEBGA I Each |
|
NXP Semiconductors | Mikroprozessor | 457 | TEBGA I | BGA | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||
P2041NSE1MMB MPU QorIQ P2041 32bit 45nm 1.2GHz 783-Pin FCBGA Tray |
|
NXP Semiconductors | Mikroprozessor | 783 | FCBGA | BGA | Unknown | No | No | No | No | 5A002a. | Yes | Yes |