Ohmite Mfg Co Kondensatoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LJ055105A
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Aluminum Cylindrical Can 7.6mm 3.5 Ohm 1000h 85°C Carton
|
|
Ohmite | Elektrische Doppelschichtkondensatoren – Superkondensatoren | No | No | No | No | No | |||||||||||||||||
LM035474A
Cap Supercap 0.47F 3.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 25 Ohm 1000h 70°C
|
|
Ohmite | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.47F | -20% to 80% | 3.5VDC | Standard | 25 | 1000 | Cylindrical | 10.5 X 8.5 | N/R | N/A | N/R | 8.5(Max) | 10.5 | Polar | Unknown | No | No | No | No | No | ||
LX055475A
MAXCAP DOUBLE LAYER CAPACITORS
|
|
Ohmite | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 28.5 | No | No | No | No | No |