Omron Schiebeschalter
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A9S110011 Switch Slide ON ON SPDT Top Slide 0.05A 60VAC 60VDC 50000Cycles PC Pins Thru-Hole Bag |
|
Omron | Schiebeschalter | SPDT | Top Slide | ON ON | 50000 | 50000 | Through Hole | PC Pins | Straight | Bag | 1000 | 50 | No | Unknown | No | No | EAR99 | No | ||||||
A9S110012 Switch Slide ON ON SPDT Side Slide 0.05A 60VAC 60VDC 50000Cycles PC Pins Bracket Mount/Through Hole Bag |
|
Omron | Schiebeschalter | SPDT | Side Slide | ON ON | 50000 | 50000 | Bracket Mount/Through Hole | PC Pins | Right Angle | Bag | 1000 | 50 | No | Unknown | No | No | EAR99 | No | ||||||
A9S210012 Switch Slide ON ON DPDT Side Slide 0.05A 60VAC 60VDC 50000Cycles PC Pins Bracket Mount/Through Hole Bag |
|
Omron | Schiebeschalter | DPDT | Side Slide | ON ON | 50000 | 50000 | Bracket Mount/Through Hole | PC Pins | Right Angle | Bag | 1000 | 50 | No | Unknown | No | No | EAR99 | No | ||||||
A9S210011 Switch Slide ON ON DPDT Top Slide 0.05A 60VAC 60VDC 50000Cycles PC Pins Thru-Hole Bag |
|
Omron | Schiebeschalter | DPDT | Top Slide | ON ON | 50000 | 50000 | Through Hole | PC Pins | Straight | Bag | 1000 | 50 | No | Unknown | No | No | No | No | EAR99 | No |