Omron Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G6L-1P 5VDC
Signal Relay 5VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT
|
|
Omron | Signalrelais | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
G5V-1-2 DC6
Signal Relay 6VDC 1A SPDT(12.5x7.5x10)mm THT
|
|
Omron | Signalrelais | SPDT | 1 Form C | 6 | 25 | 240 | 4.2VDC | 0.6VDC | 125 | 60 | 1 | 5 | Non-Latching | 30W|62.5VA | Through Hole | PC Pin | 6 | Tube | DIP | 2 | 12.5 | 10 | 7.5 | EAR99 | No | |||||||||||
G6A474PST20USDC6
Signal Relay 6VDC 2A 4PDT(35.4x10.1x8.4)mm THT
|
|
Omron | Signalrelais | 4PDT | 4 Form C | 6 | 33.3 | 180 | 4.2VDC | 0.6VDC | 250 | 220 | 2 | 7 | Non-Latching | 125VA|60W | Through Hole | PC Pin | 14 | Tube | DIP | 6 | 35.4 | 8.4 | 10.1 | EAR99 | No | No | ||||||||||
G6HU2DC24
Signal Relay 24VDC 1A DPDT(14.3x9.3x5.4)mm THT
|
|
Omron | Signalrelais | DPDT | 2 Form C | 24 | 6.25 | 3.84K | 18VDC | 125 | 110 | 1 | 3 | Latching Single Coil | 33W|62.5VA | Through Hole | PC Pin | 10 | Stick | DIP | 1.5 | 14.3 | 5.4 | 9.3 | EAR99 | No | No | |||||||||||
G6JU2FSYDC3
Ultra-compact and Slim DPDT Signal Relay
|
|
Omron | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||
G6JU2PYDC12
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
|
|
Omron | Signalrelais | Stick | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
G5AK234PDC3
Signal Relay 3VDC 1A DPDT(16x9.9x8.4)mm THT
|
|
Omron | Signalrelais | DPDT | 2 Form C | 3 | 66.7 | 45 | 2.4VDC | 125 | 125 | 1 | 5 | Latching Double Coil | 33W|37.5VA | Through Hole | PC Pin | 10 | DIP | 3 | 16 | 8.4 | 9.9 | EAR99 | No | No | ||||||||||||
G6K-2G-Y DC6
Signal Relay 6VDC 1A DPDT(10x6.5x5.4)mm SMD
|
|
Omron | Signalrelais | DPDT | 2 Form C | 6 | 17.6 | 341 | 4.8VDC | 0.6VDC | 125 | 60 | 1 | 3 | Non-Latching | 30W|37.5VA | Surface Mount | J Legs | 8 | Tube | 0.7 | 10 | 5.4 | 6.5 | EAR99 | No | ||||||||||||
G6Z1FEADC24
Signal Relay 24VDC 2.88KOhm 0.5A SPDT(20x8.6x9.3)mm SMD High Frequency Relay Automotive
|
|
Omron | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||
G5V-2-H DC48
Signal Relay 48VDC 2A DPDT(20.5x10.1x12)mm THT
|
|
Omron | Signalrelais | DPDT | 2 Form C | 48 | 7.5 | 6.4K | 36VDC | 2.4VDC | 125 | 125 | 2 | 7 | Non-Latching | 60W|62.5VA | Through Hole | PC Pin | 8 | DIP | 6 | 20.5 | 12 | 10.1 | EAR99 | No | ||||||||||||
G5V-2-H-DC6
Signal Relay 6VDC 2A DPDT(20.5x10.1x12)mm THT
|
|
Omron | Signalrelais | DPDT | 2 Form C | 6 | 60 | 100 | 4.5VDC | 0.3VDC | 125 | 125 | 2 | 7 | Non-Latching | 60W|62.5VA | Through Hole | PC Pin | 8 | DIP | 6 | 20.5 | 12 | 10.1 | EAR99 | No | ||||||||||||
G5AK234PDC6
Signal Relay 6VDC 1A DPDT(16x9.9x8.4)mm THT
|
|
Omron | Signalrelais | DPDT | 2 Form C | 6 | 33.3 | 180 | 4.8VDC | 125 | 125 | 1 | 5 | Latching Double Coil | 33W|37.5VA | Through Hole | PC Pin | 10 | DIP | 3 | 16 | 8.4 | 9.9 | EAR99 | No | No | ||||||||||||
G6S2G9DC
Signal Relay 9VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
|
|
Omron | Signalrelais | DPDT | 2 Form C | 9 | 6.75VDC | 0.9VDC | 250 | 220 | 2 | 4 | Non-Latching | 60W|62.5VA | Surface Mount | J Legs | 8 | Tube | 2 | 14.8 | 9.2 | 7.3 | No | No | No | No | No | EAR99 | No | |||||||||
G6Z1FDC9
Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay
|
|
Omron | Signalrelais | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
G6E134PUS9DC
LOW SIGNAL RELAY
|
|
Omron | Signalrelais | Tube | EAR99 | No | ||||||||||||||||||||||||||||||||
G6Z1FDC24
Signal Relay 24VDC 2.88KOhm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
|
|
Omron | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||
G6Z1FEADC9
Signal Relay 9VDC 405Ohm 0.5A SPDT(20x9.6x9.3)mm SMD High Frequency Relay Automotive
|
|
Omron | Signalrelais | EAR99 | No | |||||||||||||||||||||||||||||||||
G6EK134PSTUS12DC
Signal Relay 12VDC 3A SPDT( (16mm 10mm 8mm)) THT
|
|
Omron | Signalrelais | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
G6K-2F-RF-4.5DC
Signal Relay 4.5VDC 1A DPDT(12.8x7.8x5.4)mm SMD
|
|
Omron | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
G6K2F3DC
Signal Relay 3VDC 1A DPDT(10x7.8x5.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 2 Form C | 3 | 33 | 91 | 2.4VDC | 0.3VDC | 125 | 60 | 1 | 3 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | 0.7 | 10 | 5.2 | 7.8 | No | No | No | No | No | EAR99 | No | No | |||||||
G6K2FY12DC
Signal Relay 12VDC 1A DPDT(10x7.8x5.2)mm SMD
|
|
Omron | Signalrelais | DPDT | 2 Form C | 12 | 9.1 | 1.315K | 9.6VDC | 1.2VDC | 125 | 60 | 1 | 3 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tube | 0.7 | 10 | 5.2 | 7.8 | No | No | No | No | No | EAR99 | No | No | ||||||
G6Z1FEDC3
Signal Relay 3VDC 0.5A SPDT( (20mm 9.6mm 9.3mm)) SMD
|
|
Omron | Signalrelais | SPDT | 1 Form C | 3 | 66.7 | 45 | 2.25VDC | 0.3VDC | 30 | 30 | 0.5 | 10 | Non-Latching | Surface Mount | Solder Terminal | 9 | 2.8 | 20 | 9.3 | 9.6 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
G6KU2FRF5DC
Signal Relay 5VDC 1A DPDT( (12.8mm 7.8mm 5.4mm)) SMD
|
|
Omron | Signalrelais | Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
G6K2FRFT24DC High Frequency Relay |
|
Omron | Signalrelais | EAR99 | ||||||||||||||||||||||||||||||||||
G6AK274PSTUS24DC
Signal Relay 24VDC 3A DPDT(20.2x10.1x8.4)mm THT
|
|
Omron | Signalrelais | EAR99 | No |