Omron Halbleiterrelais / SSR-Relais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G3TCIAC5AACDC240
Solid State Relay 5mA 280V AC/DC-IN 0.05A 6V DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC|DC | 280 | 5 | 6 | 0.05 | DC | 4000 | EAR99 | No | No | ||||||||||||||||||||
G3TC-IDC24 DC/AC 24
Solid State Relay 25mA 32V AC/DC-IN 0.05A 30V DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | AC|DC | 32 | 25 | 30 | 0.05 | DC | 4000 | EAR99 | No | No | ||||||||||||||||||||
G3TCOAC15DC15
Solid State Relay 18mA 16V DC-IN 0.05A 140V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 16 | 18 | 140 | 0.05 | Triac | AC | 4000 | EAR99 | No | No | |||||||||||||||||||
G3TCOAC5ADC5
Solid State Relay 18mA 8V DC-IN 0.05A 280V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | EAR99 | No | No | |||||||||||||||||||||||||||
G3TCOAC24DC24
Solid State Relay 18mA 32V DC-IN 0.05A 140V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 32 | 18 | 140 | 0.05 | Triac | AC | 4000 | EAR99 | No | No | |||||||||||||||||||
G3ROA202SZNUTU524DC
Relay SSR 15mA 32V DC-IN 2A 264V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 32 | 15 | 264 | 2 | Triac | AC | 4000 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
G3PA420BVDDC1224
Relay SSR 7mA 30V DC-IN 20A 440V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 30 | 7 | 440 | 20 | Triac | AC | 4000 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
G3RV-202S DC24 Solid State Relay 12mA 24V DC-IN 2A 240V AC-OUT 4-Pin |
|
Omron | Halbleiterrelais | DC | 24 | 12 | 240 | 2 | MOSFET | AC | 2500 | 5000 | 8.33 | 40 | 1 Form A | 4 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
G3VM61VY
Solid State Relay 25mA 1.3V DC-IN 0.07A 60V AC/DC-OUT 4-Pin SOP Stick
|
|
Omron | Halbleiterrelais | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
G3PE-515B-3N DC12-24
Solid State Relay 7mA 30V DC-IN 15A 528V AC-OUT 8-Pin
|
|
Omron | Halbleiterrelais | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
G3PE-545B DC12-24
Relay SSR 7mA 30V DC-IN 45A 528V AC-OUT
|
|
Omron | Halbleiterrelais | DC | 30 | 7 | 528 | 45 | AC | 2500 | 20000 | 9.33 | 9.33 | 1 Form A | No | No | No | No | EAR99 | No | |||||||||||||
G3R-ODX02SN-UTU 5-24DC
Relay SSR 8mA 24V DC-IN 2A 60V DC-OUT
|
|
Omron | Halbleiterrelais | DC | 32 | 8 | 60 | 2 | DC | 4000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
G3VM1593M
Solid State Relay 25mA 1.8V DC-IN 0.4A 320V AC/DC-OUT 8-Pin DIP Stick
|
|
Omron | Halbleiterrelais | DC | 1.8 | 25 | 320 | 0.4 | MOSFET | AC|DC | 2500(RMS) | 1 | 1 | 1 | 1 Form A | Stick | 8 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
G3F-203SN DC5-24
Solid State Relay 24V DC-IN 3A 240V AC-OUT 6-Pin
|
|
Omron | Halbleiterrelais | DC | 24 | 240 | 3 | AC | 2000 | 10000 | 9.33 | 9.33 | 1 Form A | 6 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
G3FD-102SN-VD DC5-24
Solid State Relay 24V DC-IN 2A 110V DC-OUT 6-Pin
|
|
Omron | Halbleiterrelais | DC | 24 | 110 | 2 | DC | 1500 | 100 | 0.5 | 2.5 | 1 Form A | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
G3MC-101P DC24
Solid State Relay 28.8V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 28.8 | 132 | 1 | Triac | AC | 2500 | 4 | SIP Module | SIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
G3MB102PLDC5
Relay SSR 6V DC-IN 2A 132V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 132 | 2 | AC | 2500 | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
G3M-202P-UTU-DC5-NC
Solid State Relay 6V DC-IN 2A 132V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 132 | 2 | Triac | AC | 2000 | 1 Form A | 4 | SIP Module | SIP | No | No | No | EAR99 | No | No | |||||||||||||
G3R-IDZR1SN-1 DC5
Relay SSR 8mA 6V DC-IN 0.1A 32V DC-OUT
|
|
Omron | Halbleiterrelais | DC | 6 | 8 | 32 | 0.1 | DC | 4000 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
G3NA-425B-DC5-24
Solid State Relay 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 30 | 5 | 528 | 25 | Triac | AC | 2500 | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
G3RZ-201SLN DC24
Solid State Relay 28.8V DC-IN 1A 264V/125V AC/DC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 28.8 | 125|264 | 1 | AC|DC | 10 | 1 Form A | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||
G3FD-X03SN-VD DC5-24
Solid State Relay 28V DC-IN 3A 48V DC-OUT 6-Pin
|
|
Omron | Halbleiterrelais | DC | 28 | 48 | 3 | DC | 1500 | 5000 | 0.5 | 2 | 1 Form A | 6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
G3TA-OA202SZ DC24
Solid State Relay 26.4V DC-IN 2A 240V AC-OUT 4-Pin
|
|
Omron | Halbleiterrelais | DC | 26.4 | 240 | 2 | Triac | AC | 4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
G3M-203P DC5
Solid State Relay 6V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
|
|
Omron | Halbleiterrelais | DC | 6 | 264 | 3 | Triac | AC | 2500 | 4 | SIP Module | SIP | No | No | No | No | No | EAR99 | No | |||||||||||||
G3SD-Z01P-US DC12
Relay SSR 14.4V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
|
|
Omron | Halbleiterrelais | DC | 14.4 | 26 | 1 | DC | 2500 | 1 Form A | 4 | DIP Module | DIP | No | Unknown | No | No | No | No | EAR99 | No |