onsemi Bipolar Transistoren HF
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KSC3123RMTF
Trans RF BJT NPN 20V 0.05A 150mW 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 150 | 1400(Typ) | 5.5 | Tape and Reel | EAR99 | No | No | |||||||||||||||||||||||||
MPSH17G
Trans RF BJT NPN 15V 350mW 3-Pin TO-92 Box
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 15 | 3 | 12V/5mA | 25@5mA@10V | 2 to 30 | 357°C/W | 0.5@1mA@10mA | 0.9(Max) | 350 | 24 | 800(Min) | 6 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
2SC4406-4-TL-E
Trans RF BJT NPN 15V 0.05A 3-Pin Case MCP
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 15 | 3 | 0.05 | 10V/10mA | 100@5mA@10V | 50 to 120 | 150 | 15 | 1200(Typ) | 2(Typ) | EAR99 | No | No | |||||||||||||||||||||||
KSC1674CYBU
Trans RF BJT NPN 20V 0.02A 3-Pin TO-92 Bulk
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 20 | 4 | 0.02 | 120@1mA@6V | 120 to 200 | 0.3@1mA@10mA | 1.2 | 250 | 600(Typ) | 5 | Bulk | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
2SC4853A-4-TL-E
Trans RF BJT NPN 6V 0.015A 90mW 3-Pin SC-70 T/R
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 12 | 6 | 1.5 | 0.015 | 90@1mA@1V | 50 to 120 | 0.6 | 90 | 5000(Typ) | 4.5 | Tape and Reel | 3 | SC-70 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
2SC2814-4-TB-E
HIGH-FRIQUENCY GENERAL-PURPOSE AMPLIFIER APPLICATIONS
|
|
onsemi | HF-BJT | 3 | Case CP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
2SA1778-3-TB-E
Trans RF BJT PNP 15V 0.05A 250mW 3-Pin SC-59
|
|
onsemi | HF-BJT | PNP | Si | Single | 1 | 15 | 15 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 250 | 13 | 1200(Typ) | 2.5(Typ) | 3 | SC-59 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
SS9018FBU
Trans RF BJT NPN 15V 0.05A 400mW 3-Pin TO-92 Bag
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 15 | 5 | 0.05 | 54@1mA@5V | 50 to 120 | 0.5@1mA@10mA | 400 | 1100(Typ) | Bag | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
MMBTH34
Silicon NPN Epitaxial Planar RF Transistor
|
|
onsemi | HF-BJT | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
MCH4014-TL-H Trans RF BJT NPN 12V 0.03A 350mW 4-Pin MCPH T/R |
|
onsemi | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.03 | 5V/10mA | 60@5mA@5V | 50 to 120 | 350 | 10000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | SOT-23 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MCH4017-TL-H Trans RF BJT NPN 12V 0.1A 450mW 4-Pin MCPH T/R |
|
onsemi | HF-BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 450 | 10000(Typ) | 1.8 | Tape and Reel | 4 | MCPH | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
KSC1674YTA
Trans RF BJT NPN 20V 0.02A 3-Pin TO-92 Ammo
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 20 | 4 | 0.02 | 120@1mA@6V | 120 to 200 | 0.3@1mA@10mA | 1.2 | 250 | 600(Typ) | 5 | Ammo | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
CPH6021-TL-H
Trans RF BJT NPN 12V 0.1A 700mW 6-Pin CPH T/R
|
|
onsemi | HF-BJT | NPN | Si | Single Quad Collector | 1 | 20 | 12 | 2 | 0.1 | 5V/30mA | 60@50mA@5V | 50 to 120 | 700 | 10000(Typ) | 1.8 | Tape and Reel | 6 | CPH | SOT-23 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBT5770
Trans RF BJT NPN 15V 0.01A 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 30 | 15 | 4.5 | 1@1mA@10mA | 0.01 | 30@3mA@1V | 30 to 50 | 556°C/W | 0.4@1mA@10mA | 225 | 600(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
KSC2757RMTF
Mixer Oscillator for VHF Tuner
|
|
onsemi | HF-BJT | 3 | SOT-23 | SOT | No | No | No | No | No | No | No | |||||||||||||||||||||||||||||||
55GN01FA-TL-H Trans RF BJT NPN 10V 0.07A 250mW 3-Pin SSFP T/R |
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 3 | 0.07 | 5V/20mA | 100@10mA@5V | 50 to 120 | 250 | 5500(Typ) | 1.9(Typ) | Tape and Reel | 3 | SSFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
2SA1257-5-TB-E Trans RF BJT PNP 160V 0.08A 200mW 3-Pin Case CP Tape |
|
onsemi | HF-BJT | PNP | Si | Single | 1 | 180 | 160 | 5 | 0.08 | 135@10mA@5V | 120 to 200 | 0.7@3mA@30mA | 2.4 | 200 | 100 | 130(Typ) | 150(Typ) | Tape | 3 | Case CP | No | No | No | No | EAR99 | No | No | |||||||||||||||
2SC5347AF-TD-E RF Transistor |
|
onsemi | HF-BJT | Tape and Reel | 4 | SOT-89 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MMBTH81-D87Z
Trans RF BJT PNP 20V 0.05A 3-Pin SOT-23 T/R
|
|
onsemi | HF-BJT | PNP | Single | 1 | 20 | 20 | 3 | 0.05 | 60@5mA@10V | 50 to 120 | 556°C/W | 0.65(Max) | 0.5@0.5mA@5mA | 0.85(Max) | 225 | 600(Min) | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | |||||||||||||||
MPSH10
Trans RF BJT NPN 25V 350000mW 3-Pin TO-92 Box
|
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 30 | 25 | 3 | 60@4mA@10V | 50 to 120 | 357°C/W | 125°C/W | 0.5@0.4mA@4mA | 0.7(Max) | 350000 | 650(Min) | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
KSC1730YBU
TV VHF, UHF Tuner Oscillator
|
|
onsemi | HF-BJT | Bulk | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
PN5179-D26Z
Trans RF BJT NPN 12V 0.05A 3-Pin TO-92 T/R
|
|
onsemi | HF-BJT | NPN | Single | 1 | 20 | 12 | 2.5 | 1@1mA@10mA | 0.05 | 6V/5mA | 25@3mA@1V | 2 to 30 | 357°C/W | 0.4@1mA@10mA | 350 | 0.02(Min) | 15(Min) | 2000 | 5 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | |||||||||||
NSVF3007SG3T1G
Trans RF BJT NPN 12V 0.03A 350mW Automotive AEC-Q101 3-Pin MCPH T/R
|
Bestand
6
0,3173 €
pro Stück
|
onsemi | HF-BJT | NPN | Single | 1 | 20 | 12 | 2 | 0.03 | 5V/10mA | 60@5mA@5V | 50 to 120 | 350 | 8000(Typ) | 1.8 | Tape and Reel | 3 | MCPH | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||||||||
2SC5646A-TL-H Trans RF BJT NPN 4V 0.03A 100mW 3-Pin SSFP T/R |
|
onsemi | HF-BJT | NPN | Single | 1 | 9 | 4 | 2 | 0.03 | 3V/15mA | 100@5mA@1V | 50 to 120 | 0.55 | 100 | 12500(Typ) | 2.3 | Tape and Reel | 3 | SSFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
2SC5490A-TL-H Trans RF BJT NPN 10V 0.03A 100mW 3-Pin SSFP T/R |
|
onsemi | HF-BJT | NPN | Si | Single | 1 | 20 | 10 | 1.5 | 0.03 | 90@10mA@5V | 50 to 120 | 0.45 | 100 | 8000(Typ) | 3 | Tape and Reel | 3 | SSFP | SOT | No | Yes | No | No | No | No | EAR99 | No | No |