onsemi TRIACs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAC9N
TRIAC 800V 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 1.5 | 50 | 50 | 800 | 1.6@11A | 800 | 0.01 | Tube | 3 | TO-220AB | TO-220 | No | No | No | No | No | Yes | Yes | |||||||
MAC97A8G
TRIAC 600V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 25(Typ) | 2.5 | 7 | 10 | 600 | 1.9@0.85A | 600 | 0.01 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MAC228A4G
TRIAC 200V 80A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 25(Typ) | 2.5 | 10 | 15 | 200 | 1.8@11A | 200 | 1 | Bulk | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||
MAC223A6FP
TRIAC 400V 250A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 2.5 | 75 | 50 | 400 | 1.85@35A | 400 | 0.01 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||
Z0109MARLRPG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 1.3 | 10 | 10 | 600 | 1.56@1.4A | 600 | 0.005 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MAC15A10FP
TRIAC 800V 150A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 2.5 | 75 | 40 | 800 | 1.6@21A | 800 | 0.01 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||
2N6073AG
TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | TRIACs | 2.5 | 10 | 15 | 400 | 2@6A | 400 | 0.01 | Box | 3 | TO-225 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MAC997B6G
TRIAC 400V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 2.5 | 5 | 10 | 400 | 1.9@0.85A | 400 | 0.01 | Box | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
Z0103MARL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 30(Typ) | 20 | 1.3 | 5 | 7 | 600 | 1.56@1.4A | 600 | 0.005 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
MAC218A8
TRIAC 600V 100A 3-Pin(3+Tab) TO-220
|
|
onsemi | TRIACs | 2.5 | 75 | 50 | 600 | 2@11.3A | 600 | 0.01 | 3 | TO-220 | TO-220 | No | Unknown | No | No | No | No | No | No | |||||||
MAC15SDG
TRIAC 400V 120A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 75(Typ) | 1.5 | 5 | 10 | 400 | 1.8@21A | 400 | 0.01 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MAC9NG
TRIAC 800V 80A 3-Pin(3+Tab) TO-220AB Rail
|
|
onsemi | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||
2N6073BG
TRIAC 400V 30A 3-Pin(3+Tab) TO-225
|
|
onsemi | TRIACs | 2.5 | 5 | 15 | 400 | 2@6A | 400 | 0.01 | Box | 3 | TO-225 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
T2800D
TRIAC 400V 100A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 2.5 | 60 | 30 | 400 | 2@30A | 400 | 1 | Box | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||
BTB12-600BW3G
TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 50 | 1.7 | 50 | 50 | 600 | 1.55@17A | 600 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||
Z0103MNT1G
TRIAC 600V 8A 4-Pin(3+Tab) SOT-223
|
|
onsemi | TRIACs | 30(Typ) | 20 | 1.3 | 5 | 7 | 600 | 1.8@11A | 600 | 0.005 | Tape and Reel | EAR99 | ||||||||||||||
2N6075BG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225
|
Bestand
118
|
onsemi | TRIACs | 3 | TO-225 | No | No | No | No | EAR99 | No | |||||||||||||||||
MAC97A8RLRPG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 25(Typ) | 2.5 | 7 | 10 | 600 | 1.9@0.85A | 600 | 0.01 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
Z0107MAG
TRIAC 600V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 1.3 | 7 | 10 | 600 | 1.56@1.4A | 600 | 0.005 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MAC4DHMT4
TRIAC 600V 40A 3-Pin(2+Tab) DPAK
|
|
onsemi | TRIACs | 1.3 | 10 | 35 | 600 | 1.6@6A | 600 | 0.01 | Tape and Reel | 4 | DPAK-3 | TO-252 | No | No | No | No | EAR99 | No | ||||||||
MAC997B8G
TRIAC 600V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 2.5 | 5 | 10 | 600 | 1.9@0.85A | 600 | 0.01 | Box | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
MAC8NG
TRIAC Diode 800V 8A(RMS) 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 250(Min) | 1.5 | 35 | 40 | 800 | 1.6@11A | 800 | 8 | 0.01 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||
MAC218A6FP
TRIAC 400V 100A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 2.5 | 75 | 50 | 400 | 2@11.3A | 400 | 0.01 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||
BTA16-600CW3G
TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 1000(Min) | 50 | 1.7 | 35 | 50 | 600 | 1.55@22.5A | 600 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
MAC15SNG
TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 1.5 | 5 | 10 | 800 | 1.8@21A | 800 | 0.01 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | Yes | Yes |