onsemi Thyristoren
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Repetitive Peak Off-State Current - (mA) | Maximum Holding Current - (mA) | Maximum Gate Trigger Voltage - (V) | Surge Current Rating - (A) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAC97A8RLRPG
TRIAC 600V 8A 3-Pin TO-92 Fan-Fold
|
|
onsemi | TRIACs | 25(Typ) | 0.01 | 10 | 2.5 | 7 | 600 | 1.9@0.85A | 600 | Fan-Fold | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MCR12LMG
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 50 | 250(Typ) | 0.01 | 20 | 0.8 | 8 | 600 | 2.2@24A | 600 | 7.6 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Z0107MAG
TRIAC 600V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 0.005 | 10 | 1.3 | 7 | 600 | 1.56@1.4A | 600 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MAC4DHMT4
TRIAC 600V 40A 3-Pin(2+Tab) DPAK
|
|
onsemi | TRIACs | 0.01 | 35 | 1.3 | 10 | 600 | 1.6@6A | 600 | Tape and Reel | 4 | DPAK-3 | TO-252 | No | No | No | No | EAR99 | No | ||||||||||||||
MCR22-8RL1
Thyristor SCR 600V 15A 3-Pin TO-92 T/R
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 25(Typ) | 0.01 | 5 | 0.8 | 0.2 | 600 | 1.7@1A | 5 | 600 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MAC997B8G
TRIAC 600V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 0.01 | 10 | 2.5 | 5 | 600 | 1.9@0.85A | 600 | Box | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
MAC8NG
TRIAC Diode 800V 8A(RMS) 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 250(Min) | 0.01 | 40 | 1.5 | 35 | 800 | 1.6@11A | 800 | 8 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||
MCR22-6RLRP
Thyristor SCR 400V 15A 3-Pin TO-92 Ammo
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 25(Typ) | 0.01 | 5 | 0.8 | 0.2 | 400 | 1.7@1A | 5 | 400 | Tape and Box | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MAC218A6FP
TRIAC 400V 100A 3-Pin(3+Tab) TO-220 Full-Pak Box
|
|
onsemi | TRIACs | 0.01 | 50 | 2.5 | 75 | 400 | 2@11.3A | 400 | Box | 3 | TO-220 Full-Pak | TO | No | Unknown | No | No | No | No | No | No | ||||||||||||
MCR12DSMT4G
SCR 600V 12A(RMS) 100A T/R
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 100 | 2(Min) | 0.01 | 6 | 1 | 0.2 | 600 | 1.9@20A | 18 | 600 | 7.6 | 12 | Tape and Reel | EAR99 | No | ||||||||||||||||
BTA16-600CW3G
TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | TRIACs | 50 | 1000(Min) | 0.005 | 50 | 1.7 | 35 | 600 | 1.55@22.5A | 600 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MAC15SNG
TRIAC 800V 120A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | TRIACs | 0.01 | 10 | 1.5 | 5 | 800 | 1.8@21A | 800 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | Yes | Yes | ||||||||||||
MCR16N
Thyristor SCR 800V 160A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 40 | 1 | 20 | 800 | 1.7@32A | 800 | Tube | 3 | TO-220AB | TO-220 | No | No | No | No | No | Yes | Yes | |||||||||||||
MAC97A8RL1G
TRIAC 600V 8A 3-Pin TO-92 T/R
|
|
onsemi | TRIACs | 25(Typ) | 0.01 | 10 | 2.5 | 7 | 600 | 1.9@0.85A | 600 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
2N6028RLRMG
Thyristor PUT 40V 5A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Thyristors | PUT | 40 | 5 | 40 | 0.15 | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
2N6027RL1G
Thyristor PUT 40V 5A 3-Pin TO-92 T/R
|
|
onsemi | Thyristors | PUT | 40 | 5 | 40 | 0.15 | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
C106BG
SCR Diode 200V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 8(Typ) | 0.01 | 5 | 0.8 | 0.2 | 200 | 2.2@4A | 6 | 200 | 2.55 | Box | 3 | TO-225 | No | No | No | No | EAR99 | No | ||||||||||||
MCR100-6ZL1G
Thyristor SCR 400V 10A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 50 | 35(Typ) | 0.01 | 5 | 0.8 | 0.2 | 400 | 1.7@1A | 5 | 400 | Fan-Fold | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2N6397
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB Bulk
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 50 | 1.5 | 30 | 400 | 2.2@24A | 400 | Bulk | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MAC223A10
TRIAC 800V 250A 3-Pin(3+Tab) TO-220 Box
|
|
onsemi | TRIACs | 0.01 | 50 | 2.5 | 75 | 800 | 1.85@35A | 800 | Box | 3 | TO-220 | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
2N5061
Thyristor SCR 60V 10A 3-Pin TO-92 Bulk
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 5 | 0.8 | 0.2 | 60 | 1.7@1.2A | 5 | 60 | 0.51 | Bulk | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
Z0109MAG
TRIAC 600V 8A 3-Pin TO-92 Box
|
|
onsemi | TRIACs | 0.005 | 10 | 1.3 | 10 | 600 | 1.56@1.4A | 600 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MCR25N
Thyristor SCR 800V 300A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 40 | 1 | 30 | 800 | 1.8@50A | 800 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MCR8SN
Thyristor SCR 800V 80A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 6 | 1 | 0.2 | 800 | 1.8@16A | 800 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | Yes | Yes | ||||||||||||
MCR12LNG
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | Silicon Controlled Rectifiers - SCRs | 0.01 | 20 | 0.8 | 8 | 800 | 2.2@24A | 800 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |