Onsemi Flash
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Cell Type | Density - (bit) | Architecture | Boot Block | Block Organization | Location of Boot Block | Address Width - (bit) | Number of Bits per Word - (bit) | Number of Words | Programmability | Timing Type | Maximum Access Time - (ns) | Process Technology | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Packaging | Density in Bits - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CAT28F020GI90 NOR Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin PLCC Tray |
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F010GI90 Flash Parallel 5V 1M-bit 128K x 8 90ns 32-Pin PLCC Tray |
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F001L-12T
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP T/R
|
|
onsemi | Flash | 32 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
AM28F010-120JC
NOR Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC
|
|
onsemi | Flash | 32 | PLCC | LCC | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
LE25U40CQH-AH Flash Serial (SPI, Dual SPI) 2.5V/3.3V 4M-bit 512K x 8 8-Pin WDFN EP T/R |
|
onsemi | Flash | 8 | WDFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F010LI90
Flash Parallel 5V 1M-bit 128K x 8 90ns 32-Pin PDIP Rail
|
|
onsemi | Flash | 32 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F010GI-12T
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC T/R
|
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LE25S81FDTWG
8M-bit (1024K x8) Serial Flash Memory
|
|
onsemi | Flash | 8 | VSOIC N | SO | Unknown | No | No | No | No | No | No | ||||||||||||||||||||||
CAT28F020G-90T
NOR Flash Parallel 5V 2M-bit 256K x 8 90ns 32-Pin PLCC T/R
|
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F010HI90 Flash Parallel 5V 1M-bit 128K x 8 90ns 32-Pin TSOP Tray |
|
onsemi | Flash | 32 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F512N-12T
Flash Parallel 5V 512K-bit 64K x 8 120ns 32-Pin PLCC T/R
|
|
onsemi | Flash | 32 | PLCC | LCC | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
CAT28F001G-12TT
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC T/R
|
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LE25S161XATAG
Flash Serial (SPI, Dual SPI) 1.8V 16M-bit 2M x 8 8-Pin WLCSP T/R
|
|
onsemi | Flash | 8 | WLCSP | CSP | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
LE25U20AFD-AH
Flash Serial-SPI 2.5V 2M-bit 256K x 8 15ns 8-Pin VSOIC N T/R
|
|
onsemi | Flash | 8 | VSOIC N | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
LE25U20AQGTXG
Flash Serial-SPI 2.5V 2M-bit 256K x 8 15ns 8-Pin WDFN EP T/R
|
|
onsemi | Flash | 8 | WDFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
LE25S40AMCTWG
Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 8-Pin SOIC T/R
|
|
onsemi | Flash | 8 | SOIC | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
LE25U40CMC-AH-2 4M Bit Serial Flash Memory |
|
onsemi | Flash | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||
CAT28F512GI90 Flash Parallel 5V 512K-bit 64K x 8 90ns 32-Pin PLCC Tray |
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F001G-12BT NOR Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PLCC T/R |
|
onsemi | Flash | NOR | 1M | Sectored | Yes | Asymmetrical | Bottom | 17 | 8 | 128K | Yes | Asynchronous | 120 | CMOS | Parallel | Tape and Reel | 1048576 | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||
LE25U81AQETXG
Flash Serial (SPI, Dual SPI) 2.5V 8M-bit 1M x 8 8-Pin VDFN EP T/R
|
|
onsemi | Flash | 8 | VDFN EP | DFN | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
CAT28F020G-12T
NOR Flash Parallel 5V 2M-bit 256K x 8 120ns 32-Pin PLCC T/R
|
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F001LI-12T
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP Tube
|
|
onsemi | Flash | 32 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F512LI12 Flash Parallel 5V 512K-bit 64K x 8 120ns 32-Pin PDIP Rail |
|
onsemi | Flash | 32 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CAT28F020HI12
NOR Flash Parallel 5V 2M-bit 256K x 8 120ns 32-Pin TSOP Tray
|
|
onsemi | Flash | 32 | TSOP | SO | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
CAT28F512GI12 Flash Parallel 5V 512K-bit 64K x 8 120ns 32-Pin PLCC Tray |
|
onsemi | Flash | 32 | PLCC | LCC | No | Yes | No | No | No | No | EAR99 | No | No |