onsemi Anwendungsprozessoren und SOCs
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Program Memory Type | Program Memory Size | RAM Size | Type | Processing Unit | PWM | Watchdog | Interface Type | SPI | I2C | I2S | UART | USB | USART | CAN | Ethernet | Programmability | Packaging | Number of DACs | Number of ADCs | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | DAC Resolution - (bit) | DAC Channels | ADC Resolution - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCM8531RQY
SOC 32-Pin LQFP Tray
|
|
onsemi | Anwendungsprozessoren und SOC | Flash | 12KB | 1.25KB | Applications Processor | Microcontroller | 1 | 1 | I2C/SPI/UART | 1 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Yes | Tray | Single | Single | 8 | 1 | 10 | 8 | 32 | LQFP | QFP | No | No | No | No | No | EAR99 | No | No | ||||
FCM8531QY
SOC 32-Pin LQFP Tray
|
|
onsemi | Anwendungsprozessoren und SOC | Flash | 12KB | 1.25KB | Applications Processor | Microcontroller | 1 | 1 | I2C/SPI/UART | 1 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Yes | Tray | Single | Single | 8 | 1 | 10 | 8 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NCN5140SG KNX System-in-Package SiP Built-in ARM Cortex-M0+ Micro-controller |
|
onsemi | Anwendungsprozessoren und SOC | No | No | No | ||||||||||||||||||||||||||||||||||||
NCN5140STXG KNX System-in-Package SiP Built-in ARM Cortex-M0+ Micro-controller |
|
onsemi | Anwendungsprozessoren und SOC | No | No | No |