onsemi DC/DC-Wandler und Spannungsregler-Ics
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Output Type | Switching Frequency - (kHz) | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Typical Switch Current - (A) | Efficiency - (%) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCV8842MNR2G
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A 18-Pin DFN EP T/R Automotive AEC-Q100
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | 187 | 1 | 1.5(Min) | 4.5 | 40 | Tape and Reel | 18 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||
NCP3101BMNTXG
Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 6A 40-Pin QFN EP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | 233 to 317 | 1 | 6(Typ) | 4.5 | 13.2 | 90(Min) | Tape and Reel | 40 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||
FAN53555UC04X
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.603V to 1.411V 5A 20-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Adjustable | 2400(Typ) | 1 | 0.603 to 1.411 | 5 | 2.5 | 5.5 | 7.4 | 80 | Tape and Reel | 20 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | ||
LA5744-HK-E Conv DC-DC 4.5V to 28V Step Down Single-Out 3A 5-Pin(5+Tab) TO-220-HK Fan-Fold |
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 360 | 1 | 3 | 4.5 | 28 | 83(Typ) | Fan-Fold | 5 | TO-220-HK | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
CS51411GD8G
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | 296 | 1 | 1.5(Min) | 4.5 | 40 | Tube | 8 | SOIC N | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||
FAN5903BUCX
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.4V to 3.5V/0.4V to 5.5V 1A/1A 9-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 3000|6000 | 2 | 0.4 to 3.5|0.4 to 5.5 | 1 | 2.7 | 5.5 | 96 | Tape and Reel | 9 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | ||||
FAN48630UC37AX
Conv DC-DC 2.35V to 5.5V Synchronous Step Up Single-Out 3.7V/3.77V 1.5A 16-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Up | Fixed | 2500(Typ) | 1 | 3.7/3.77 | 1.5 | 2.35 | 5.5 | 96 | Tape and Reel | 16 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||
LV5980MC-AH
Conv DC-DC 4.5V to 23V Step Down Single-Out 1.235V 3A 8-Pin SOIC N T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 310 to 430 | 1 | 1.235(Max) | 3 | 4.5 | 23 | Tape and Reel | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
LM2576D2T-012G
Conv DC-DC 7V to 40V Step Down Single-Out 12V 3A 6-Pin(5+Tab) D2PAK Tube
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Inverting|Step Down | Fixed | 52(Typ) | 1 | 12 | 3 | 7 | 40 | 88(Typ) | Tube | 6 | D2PAK | TO-263 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
CS5174GDR8G
Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Inverting|Step Up|Step Down|Non-Inverting | 620 | 1 | 1.5 | 2.7 | 30 | 1.9 | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||
NCP3126ADR2G
Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.8V 3A 8-Pin SOIC N T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Adjustable | 290 to 410 | 1 | 0.8(Min) | 3(Typ) | 4.5 | 13.2 | Tape and Reel | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | |||||
LM2574N-ADJ
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Rail
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 52(Typ) | 1 | 1.23 to 37 | 0.5 | 4.75 | 40 | 77(Typ) | Rail | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
NCP3064BDR2G
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Non-Inverting|Inverting|Step Up|Step Down | Adjustable | 190 | 1 | 1.5(Typ) | 3 | 40 | 1.5(Max) | 86 | Tape and Reel | 8 | SOIC N | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||
FAN2011EMPX
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 6-Pin MLP EP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Adjustable | 1000 to 1600 | 1 | 0.8 to 5.5 | 1.5 | 4.5 | 5.5 | 95 | Tape and Reel | 6 | MLP EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | |||
NCV6356QMTWTXG
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 1.4V 5A Automotive AEC-Q100 14-Pin WDFNW EP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Adjustable | 2400(Typ) | 1 | 0.6 to 1.4 | 5 | 2.5 | 5.5 | Tape and Reel | 14 | WDFNW EP | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||
FAN53555BUC09X
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.603V to 1.411V 5A 20-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Adjustable | 2400(Typ) | 1 | 0.603 to 1.411 | 5 | 2.5 | 5.5 | 4.75 | 80 | Tape and Reel | 20 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | ||
NCP3170BDR2G
Conv DC-DC 4.5V to 18V Step Down Single-Out 0.8V 3A 8-Pin SOIC N T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 1100 | 1 | 0.8(Min) | 3 | 4.5 | 18 | 6(Max) | Tape and Reel | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | ||||
LM2595TVADJG
Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 165 | 1 | 1.23 to 37 | 1 | 4.5 | 40 | 81(Typ) | Tube | 5 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FAN53730UCX
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.3V to 2V 3A 12-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | 12 | WLCSP | CSP | No | No | No | No | EAR99 | No | No | |||||||||||||||
FAN53527UC84X
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 1.125V/1.081V 3A 15-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Fixed | 2400(Typ) | 1 | 1.125|1.081 | 3 | 2.5 | 5.5 | 4.75 | 80 | Tape and Reel | 15 | WLCSP | CSP | No | No | No | No | EAR99 | No | No | ||||
FAN5355UC03X
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 1A 12-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | Adjustable | 3300 | 1 | 0.75 to 1.5375 | 1 | 2.7 | 5.5 | 93 | Tape and Reel | 12 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||
FAN48610BUC50X
Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 5V 1A 9-Pin WLCSP T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Up | Fixed | 2500(Typ) | 1 | 5 | 1(Min) | 2.5 | 4.5 | 94 | Tape and Reel | 9 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||
NCP3170ADR2G
Conv DC-DC 4.5V to 18V Step Down Single-Out 0.8V 3A 8-Pin SOIC N T/R
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Step Down | Adjustable | 550 | 1 | 0.8(Min) | 3 | 4.5 | 18 | 6(Max) | Tape and Reel | 8 | SOIC N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NCV91300MNWBTXG Configurable 3.0 A PWM Step Down Converter Automotive AEC-Q100 |
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | 16 | QFNW EP | QFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||
CS51413GD8G
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.5A Automotive AEC-Q100 8-Pin SOIC N Tube
|
|
onsemi | DC/DC-Wandler und Spannungsregler-Chip | Synchronous Step Down | 594 | 1 | 1.5(Min) | 4.5 | 40 | Tube | 8 | SOIC N | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No |