Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Meist Gekauft
TQ2-5V
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||
AGQ260S12Z Signal Relay 12VDC 2A DPDT(10.6x7.2x5.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS15A12 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200S12Z
Signal Relay 12VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
AGQ260S03Z High sensitivity, 100 mW Nominal operating power, 2 Form C and 2 A Compact flat body type relays |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXD2SA-L-3V-Z
Signal Relay 3VDC 1A DPDT(15x9.4x8.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1E-S-DC24V-R
Signal Relay 24VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
RK1-L2-5V Signal Relay 5VDC 0.5A SPDT(20.2x11.2x9.7)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARJ22A4HC01J
Signal Relay 4.5VDC 0.3A DPDT(15x10.4x8.2)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN260A03 Signal Relay 3VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXD2-12V-3 Signal Relay 12VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SS-L-4.5V Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-LT-5V-1 Low Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TXD2SA-2M-24V-Z
Signal Relay 24VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200S24
Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS304H
Signal Relay 4.5VDC 0.5A SPDT(14x8.6x7)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SS-48V
Signal Relay 48VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TK1-12V
Signal Relay 12VDC 2A SPDT(10.6x9x4)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HY112J
Signal Relay 12VDC 960Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS14Y4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
TXD2SA12J Signal Relay 12VDC 2A DPDT(15x9.4x8.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARN12A12
Signal Relay 12VDC SPDT(16.8x11.8x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SL-4,5V
Very High Sensitivity Relay, 50 mW Nominal Operating
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-LT-4.5V-Z
Signal Relay 4.5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS224J
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No |