Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARN12A24
Signal Relay 24VDC SPDT(16.8x11.8x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1EM5J
Signal Relay 5VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SAL24,5ZJ 2, 000 V AC Breakdown Voltage, 2 Form C and 2 A Relays |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TQ2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TX2SS-12V-TH Low Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TX2-L2-H-12V Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
AGN26012 Signal Relay 12VDC 1DC/1AAC DPDT( (10.6mm 5.7mm 9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SA-L-3V Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TQ2-48V
Signal Relay 48VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
ARS12Y12 Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1E-ML2-DC24V
Signal Relay 24VDC 2A SPDT( (15mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TK1-L2-9V Signal Relay 9VDC 2A SPDT(10.6x9x4)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DS1E-M-DC5V
Signal Relay 5VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TQ2SS-L2-5V-Z Signal Relay 5VDC 178Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2H12J Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TX2-L2-24V-TH Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SS-24V-Z
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TX2-3V-TH
Signal Relay 3VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS16Y4H
Signal Relay 4.5VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | SPDT | 1 Form C | 4.5 | 88.9 | 50.6 | 3.38VDC | 3.38VDC | 30 | 0.5DC | 10 | Latching Double Coil | Surface Mount | Gull Wing | 14 | Tube | 2 | 14.6 | 8 | 11.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
TX2-5V
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
TQ2-L2-9V
Signal Relay 9VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-L-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ260A24 Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SA-6V-Z
Signal Relay 6VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN20012J
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No |