Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARS30Y03
Signal Relay 3VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA24ZJ
Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 5.6mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DS2E-S-DC6V Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
ARS14A03 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA5ZJ Low-Profile Surface-Mount Relay |
|
Panasonic Electric Works | Signalrelais | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TQ2-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TQ2SS-L-4.5V-Z Signal Relay 4.5VDC 289.3Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ210A03ZJ
Signal Relay 3VDC 2A DPDT(10.6x8.4x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TX2SA-5V-1-Z Signal Relay 5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS10Y09 Signal Relay 9VDC 0.5A SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1ES12J
Signal Relay 12VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | 250 | 220 | 2 | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN200A24 Signal Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
NF2EB-12V Signal Relay 12VDC 2A DPDT(30.2x20x10.8)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DS2ESL3J Signal Relay 3VDC 3A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ARS16A12
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2-12V-TH
Signal Relay 12VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2-L2-3V
Signal Relay 3VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TQ2-L-6V Signal Relay 6VDC 1A DPDT(14x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS15Y03 3 GHz MICROWAVE RELAYS Miniature size |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXD224J
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TXS2-L-12V
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2-L2-5V Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT Automotive |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2SA-LT-12V-TH
Signal Relay 12VDC 2DC/0.5AAC DPDT( (15mm 7.4mm 8.2mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-LT-3V-TH Signal Relay 3VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ4-5V Signal Relay 5VDC 1A 4PDT(26.7x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No |