Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2SS-5V-Z
Signal Relay 5VDC 2A DPDT( (14mm 9.3mm 7.5mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2-L2-9V
Signal Relay 9VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-L-9V
Signal Relay 9VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20003J Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2-L2-24V-TH Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2E-S-DC48V
Signal Relay 48VDC 2A DPDT(20x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS10A03
Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS10A12
Signal Relay 12VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SS-L2-5V-Z Signal Relay 5VDC 178Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SS-24V-Z
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ARS14A12
Signal Relay 12VDC 0.5ADC SPDT( (14.6mm 11.2mm 8mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2-L-4.5V-1 Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ARS16Y4H
Signal Relay 4.5VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AGQ200A12J
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DS1EM12J
Signal Relay 12VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AGN200A24J
Signal Relay 24VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS1612
Signal Relay 12VDC 0.5ADC SPDT(14x8.6x7.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TQ2-L-4.5V Signal Relay 4.5VDC 1A DPDT( (14mm 9mm 5mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200S09
Signal Relay 9VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2Y-S-DC3V Signal Relay 3VDC 2A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AGN200S4HJ
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AGN200S24Z
Signal Relay 24VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TQ2-L-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS10Y03
Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SA-LT-12V-TH
Signal Relay 12VDC 2DC/0.5AAC DPDT( (15mm 7.4mm 8.2mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No |