Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2SL-L2-3V-Z Signal Relay 3VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1EM5J
Signal Relay 5VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TXD2SA-12V-6 Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DR5SDSD
Signal Relay 5VDC 1ADC/0.3AAC SPDT(20x10x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
TX2SA-5V-1-Z Signal Relay 5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2-6V-1 Signal Relay 6VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ260A4H Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TQ2SA-L2-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS1424
Signal Relay 24VDC 0.5A SPDT(14x8.6x7)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20003
Signal Relay 3VDC 2A DPDT(10.6x7.2x5.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TQ2-L-5V
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
AGQ21TA03
Signal Relay 3VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
AGQ21T2H
Small size controlled 3.5 A Signal Relay
|
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
AGN200S4HZJ Signal Relay 4.5VDC 1DC/1AAC DPDT(10.6x5.7x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | EAR99 | No | |||||||||||||||||||||||||||||||
TXS2-12V-1
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TQ2-L2-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS14Y03 Signal Relay 3VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-24V-TH Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TK1-1,5V Signal Relay 1.5VDC 2A SPDT(10.6x9x4)mm THT |
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TX25J
Signal Relay 5VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
TX2-4.5V
Signal Relay 4.5VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2SA-4.5V-1 Signal Relay 4.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN210S12Z
Signal Relay 12VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SS-4.5V Signal Relay 4.5VDC 1A DPDT(15x7.4x9.7)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No |