Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2SL24 Signal Relay 24VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARE13A12ZC90
Signal Relay 12VDC 0.5ADC SPDT( (20.2mm 13.2mm 9.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
TXD2-24V-6 Signal Relay 24VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARA200A12J
Signal Relay 12VDC 1A DPDT( (14.7mm 11.5mm 5.9mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS16Y09 Signal Relay 9VDC 0.5A SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA4,5ULCSAJ Signal Relay up to 2 A |
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
AGN20003
Signal Relay 3VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
AGQ260S24 Signal Relay 24VDC 2DC/2AAC DPDT(10.6x7.2x5.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20T2H
Small size controlled 3.5 A Signal Relay
|
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
TQ2SAL4,5V Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN2004HJ
Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SA-24V-1
Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200A03ZJ
Signal Relay 3VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2SA12ZJ
Signal Relay 12VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS12A12
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN200S12ZJ
Signal Relay 12VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN26006 Signal Relay 6VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ4-5V Signal Relay 5VDC 1A 4PDT(26.7x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS1ES48J
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS10Y4H
Signal Relay 4.5VDC 0.5ADC SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2Y-S-DC5V Signal Relay 5VDC 2A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ4-L2-24V Signal Relay 24VDC 1DC/1AAC DPDT(14x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200A24ZJ
Signal Relay 24VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AGQ21T12
Small size controlled 3.5 A Signal Relay
|
|
Panasonic Electric Works | Signalrelais | EAR99 | |||||||||||||||||||||||||||||||||
TX2SS-LT-5V Signal Relay 5VDC 2A DPDT(15x7.4x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No |