Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TK1-12V
Signal Relay 12VDC 2A SPDT(10.6x9x4)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ARS304H
Signal Relay 4.5VDC 0.5A SPDT(14x8.6x7)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20TA12
Signal Relay 12VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TX2SA-12V-TH Signal Relay 12VDC 7.5A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SS-12V-TH Low Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No |