Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TXS2SA-LT-3V-Z
Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TN2-48V
Signal Relay 48VDC 1A DPDT(14x5.6x9.8)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ARS1412
Signal Relay 12VDC 0.5ADC SPDT( (14mm 8.6mm 7.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||
TX2SA-L2-6V-Z
Signal Relay 6VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2-9V
Signal Relay 9VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA24J
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SA-4.5V-1 Signal Relay 4.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXD2SA12J Signal Relay 12VDC 2A DPDT(15x9.4x8.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DS1E-S-DC5V
Signal Relay 5VDC 3A SPDT( (15mm 9.9mm 9.9mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
AGQ20003
Signal Relay 3VDC 2A DPDT(10.6x7.2x5.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
TXS2SL-4,5V
Very High Sensitivity Relay, 50 mW Nominal Operating
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
AGQ210A12Z
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-LT-4.5V-Z
Signal Relay 4.5VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS224J
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
AGQ210S03ZJ
Signal Relay 3VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARN12A12
Signal Relay 12VDC SPDT(16.8x11.8x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2-4.5V-1
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS16A03
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ260A03
Signal Relay 3VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SA-L-24V Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
ARS14Y4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||
TXD2SA-5V-6 Signal Relay 5VDC 1A DPDT(15x9.4x8.4)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2Y-S-DC3V Signal Relay 3VDC 2A DPDT( (20mm 9.9mm 9.9mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2SA-3V-TH Signal Relay 3VDC 2A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DS2EM24R Signal Relay 24VDC DPDT(20x9.9x9.3)mm THT |
|
Panasonic Electric Works | Signalrelais | DPDT | 2 Form C | 24 | 16.7 | 1.44K | 16.8VDC | 2.4VDC | 250 | 220 | 10 | Non-Latching | 125VA|60W | Through Hole | PC Pin | 8 | Case|Tube | DIP | 4 | 20 | 9.3 | 9.9 | No | Unknown | No | No | No | No | EAR99 | No |