Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2-L-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARN10A12 Signal Relay 12VDC SPDT(16.8x11.8x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ200A12ZJ
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TX2-L2-5V-1
Signal Relay 5VDC 1A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | Yes | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ARS16Y03 Signal Relay 3VDC 0.5A SPDT(14.6x11.2x8)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-LT-24V-Z Signal Relay 24VDC 2A DPDT(15x9.4x8.4)mm SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN200A24 Signal Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD |
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TX224J
Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
ARE13A12
Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TX2SS-LT-5V-Z
Signal Relay 5VDC 2A DPDT(15x7.4x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TQ2SS-L-4.5V-Z Signal Relay 4.5VDC 289.3Ohm 2A DPDT (14x9.3x7.5)mm SMD General Purpose Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARS154H
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ210A03ZJ
Signal Relay 3VDC 2A DPDT(10.6x8.4x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
AGQ2104HJ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ4-L-5V Signal Relay 5VDC 1DC/1AAC DPDT(14x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN200A4HJ
Signal Relay 4.5VDC 1A DPDT(10.6x5.7x9)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS10A4H
Signal Relay 4.5VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AGN200A24ZJ
Signal Relay 24VDC 1A DPDT(10.6x7.4x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ2SA5ZJ Low-Profile Surface-Mount Relay |
|
Panasonic Electric Works | Signalrelais | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
DS2E-S-DC6V Signal Relay 6VDC 2A DPDT(20x9.9x9.9)mm THT |
|
Panasonic Electric Works | Signalrelais | DPDT | 2 Form C | 6 | 33.3 | 180 | 4.2VDC | 0.6VDC | 250 | 220 | 2 | 10 | Non-Latching | 125VA|60W | Through Hole | PC Pin | 8 | Carton | DIP | 4 | 20 | 9.9 | 9.9 | No | No | EAR99 | No | No | |||||||
TQ2-24V
Signal Relay 24VDC 1A DPDT( (14mm 9mm 5mm)) THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
K2EB241J Signal Relay 24VDC 2A DPDT(23.6x19x30)mm Socket |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TQ2H-5V Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGN200S24Z
Signal Relay 24VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
ARS30Y12
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No |