Panasonic Electric Works Signalrelais
Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TQ2SA-4.5V
Signal Relay 4.5VDC 2A DPDT( (14mm 11.5mm 5.6mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
ARS304H
Signal Relay 4.5VDC 0.5A SPDT(14x8.6x7)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20T4H
Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
ARS16A03
3 GHz MICROWAVE RELAYS Miniature size
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2-L2-H-12V Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT |
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TX2SA-24V-TH Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
ARE13A12
Signal Relay 12VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
AGN200S24Z
Signal Relay 24VDC 1A DPDT(10.6x5.7x10)mm SMD
|
|
Panasonic Electric Works | Signalrelais | DPDT | 2 Form C | 24 | 9.6 | 2.504K | 18VDC | 2.4VDC | 125 | 110 | 4 | Non-Latching | 30W|37.5VA | Surface Mount | Gull Wing | 8 | Tape and Reel | 1 | 10.6 | 10 | 5.7 | No | No | EAR99 | No | No | |||||||||
AGQ2104HJ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 7.2mm 5.2mm)) THT
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TQ2SA-5V-Y
Signal Relay 5VDC 2A DPDT(14x11.5x4.9)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TX2SA-12V-TH Signal Relay 12VDC 7.5A DPDT( (15mm 9.4mm 8.2mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SS-12V-TH Low Signal Relay |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TX2SS-48V
Signal Relay 48VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
TK1-12V
Signal Relay 12VDC 2A SPDT(10.6x9x4)mm THT
|
|
Panasonic Electric Works | Signalrelais | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TXS2SL-4,5V
Very High Sensitivity Relay, 50 mW Nominal Operating
|
|
Panasonic Electric Works | Signalrelais | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||
ARS30Y12
Signal Relay 12VDC 0.5A SPDT(14.6x11.2x8)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TXS2L4,5J
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT
|
|
Panasonic Electric Works | Signalrelais | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
AGN200S4HJ
Signal Relay 4.5VDC 1A DPDT( (10.6mm 5.7mm 10mm)) SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
TQ4-L2-12V Signal Relay 12VDC 1DC/1AAC DPDT(14x9x5)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AGQ20TA24
Signal Relay 24VDC 2DC/2AAC DPDT(10.6x8.4x5.4)mm SMD
|
|
Panasonic Electric Works | Signalrelais | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TXD2-24V-6 Signal Relay 24VDC 1A DPDT(15x7.4x8.2)mm THT |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TXS2SA-L2-9V Signal Relay 9VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SAL3J Signal Relay 3VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
TX2SA5ZJ
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
|
|
Panasonic Electric Works | Signalrelais | EAR99 | No | ||||||||||||||||||||||||||||||||
TXS2SA-12V-1 Signal Relay 12VDC 1A DPDT(15x9.4x8.2)mm SMD |
|
Panasonic Electric Works | Signalrelais | No | No | No | No | No | EAR99 | No |